Overview of C3216X7R2A105K160AA by TDK Corporation
The C3216X7R2A105K160AA by TDK Corporation is a multilayer ceramic capacitor (MLCC) characterized by a 1µF capacitance with a voltage rating of 100V. Its tolerance levels are set at ±10%, which provides flexibility in its application across various voltage requirements. This component falls under the X7R dielectric category, offering stability across a broad temperature range, namely from -55°C up to +125°C, making it a versatile choice for many environments. The device is enclosed in a 1206 [3216 metric] chip package, making it suitable for surface mount technology (SMT). This part emphasizes environmental compliance, being both RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, and it’s marked as halogen-free. Additionally, it features a temperature coefficient of 15% ppm/°C, showcasing its stable performance over temperature variations.
The part is categorized under Ceramic Capacitors, a critical component in electronics for filtering, bypassing, and noise reduction purposes, among others. With dimensions of 3.2mm x 1.6mm (L x W), and a height of 1.6mm, its compact size makes it an effective choice for space-constrained applications. The terminals are finished with matte tin (Sn) with a nickel (Ni) barrier, ensuring good solderability and resistance to oxidation. The packaging method mentioned is Tape and Reel (TR), 7 Inch, facilitating automated pick-and-place processes for electronic manufacturing.
Industry Applications for C3216X7R2A105K160AA
The versatile nature of the C3216X7R2A105K160AA capacitors potentially suits them for various advanced applications. Given their stability under temperature fluctuations and compliance with safety and environmental standards, possible industry uses include:
- Consumer Electronics: In consumer electronics like smartphones, laptops, and wearables, this capacitor could potentially serve for power management, signal filtering, and decoupling applications, ensuring devices operate reliably across their operating temperature ranges.
- Industrial Automation: Machinery and controllers that require consistent performance under fluctuating environments might benefit from this capacitor’s stability and compact form factor.
- Computing and Data Storage: Within SSDs, servers, and networking equipment, these capacitors can help manage power supply fluctuations and filter noise, contributing to device reliability and data integrity.
- Telecommunications: The X7R dielectric characteristic makes this capacitor a candidate for applications in telecom infrastructure, where stability over a wide temperature range is crucial for signal integrity.
Note that these potential industry applications are only illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a leading electronics company based in Tokyo, Japan. Established in 1935, the company has grown to become a key global provider of electronic components. TDK’s expertise spans various types of capacitors, including Ceramic Capacitors, inductors, transformers, and more, serving the consumer electronics, automotive, and industrial markets with cutting-edge electronic solutions. The company is well-regarded for its innovation in the field of passive components, and the C3216X7R2A105K160AA is a testament to TDK’s commitment to high-quality, reliable products. TDK’s product line includes capacitors that offer precision, durability, and miniaturization, catering to the evolving needs of the electronics industry.
Where to Find C3216X7R2A105K160AA by TDK Corporation
To procure the C3216X7R2A105K160AA, one should consider looking into findchips.com. This site allows engineers and procurement specialists to compare current stock levels and pricing from numerous distributors in real-time. For those interested in similar components or exploring alternatives, findchips.com also provides a vast selection of Ceramic Capacitors from TDK Corporation and other manufacturers.
Historically, this part has been available at distributors such as New Advantage Corporation, Avnet Asia, TME, and Mouser Electronics among others. However, it’s essential to visit findchips.com to get up-to-date information on availability and pricing from these and other distributors.