Overview of C3216X7R2E104K160AA by TDK Corporation
The C3216X7R2E104K160AA is a multilayer ceramic capacitor that offers a capacitance of 0.1 µF with a rated voltage of 250 V. This capacitor is built in a 1206 (3216 metric) surface mount package, providing an efficient footprint for modern printed circuit board designs. It features a capacitance tolerance of ± 10% alongside a dielectric characteristic of X7R, indicating stability over a wide temperature range. The temperature characteristics are rated at 15% per ppm/°C, making it suitable for various temperature-sensitive applications.
Manufactured by TDK Corporation, this part is designed to meet strict environmental standards, being halogen-free and RoHS and REACH compliant. The physical dimensions of the capacitor are 3.2 mm in length and 1.6 mm in width, with a height of 1.6 mm. The terminal finish comprises matte tin with a nickel barrier, contributing to enhanced solderability. The capacitor is well-suited for surface mount technology (SMT) with two terminals for easy integration into electronic systems. As of the current writing, the part is marked as active within the TDK product lifecycle.
Industry Applications for C3216X7R2E104K160AA
The C3216X7R2E104K160AA might be utilized across various industries due to its versatile characteristics. Here are a few potential applications:
- Consumer Electronics: This part could be found in devices such as smartphones, tablets, and other compact electronic devices. The 0.1 µF capacitance value and manageable size might support filtering, decoupling, and stabilization functions in power management circuits.
- Telecommunications: In telecommunications equipment, the capacitor may potentially be involved in signal integrity applications, where its capacitance could help in smoothing power supplies or in RF applications. The X7R dielectric could provide stability under changing environmental conditions, which is critical in these scenarios.
- Automotive Applications: If automotive industry standards such as AEC-Q100 or AEC-Q101 were applicable, this part might support electronic control units (ECUs) for functions like anti-lock braking systems or engine management systems. The capacitor might assist in noise filtering and transient suppression, contributing to overall system reliability.
- Industrial Automation: In industrial machinery, the C3216X7R2E104K160AA could potentially be used to stabilize voltage levels and filter applications in motor drives or sensors due to its robust specifications and operating temperature range of -55 °C to 125 °C.
- Aerospace and Defense: Should standards pertaining to aerospace or military applications be relevant, this capacitor might be used in communication systems or navigation equipment. Its compact size, together with high reliability under extreme conditions, might suit these demanding environments.
It is important to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. The use of similar parts could also be explored for these applications.
About TDK Corporation
TDK Corporation is a global leader in electronic components with a significant focus on the design and manufacturing of capacitors, including the C3216X7R2E104K160AA. The company has established a reputation for innovation in ceramic capacitors, leveraging advanced materials and technologies to produce high-quality components that meet both performance and environmental standards. TDK’s C series of multilayer ceramic capacitors is designed to provide reliability and efficiency across various applications, supporting a range of products in consumer electronics, automotive, industrial, and more. Similar parts within their portfolio also showcase TDK’s commitment to developing solutions that cater to the evolving needs of modern electronics.
Where to Find C3216X7R2E104K160AA by TDK Corporation
For procurement purposes, it is advisable to research where to purchase the C3216X7R2E104K160AA on findchips.com. This resource can help locate current stock levels and pricing. The part has historically been available through several distributors, including:
- New Advantage Corporation
- Chip1Stop
- Avnet Abacus
- Mouser Electronics
- DigiKey
Given the dynamic nature of stock availability, it is recommended to visit findchips.com for the most up-to-date information regarding availability from these and other distributors.