Overview of C3225X5R1E106K250AA by TDK Corporation
The C3225X5R1E106K250AA is a multilayer ceramic capacitor designed for various electronic applications. It has a capacitance of 10 µF and is rated for a DC voltage of 25 V. This capacitor features a dielectric material classified as X5R, which signifies a temperature coefficient of 15% per degree Celsius. The positive and negative tolerances for this part are both specified at 10%, providing a reliable operational range for numerous applications. The capacitor also complies with ROHS standards, indicating that it is free from hazardous substances and suitable for environmentally friendly designs.
In terms of physical dimensions, the C3225X5R1E106K250AA has a very compact size, measuring 3.2 mm in length, 2.5 mm in width, and 2.5 mm in height, conforming to the 1210 metric size code (3225 metric). It is designed for surface mounting, making it suitable for modern PCB designs that require efficient use of space.
This component is part of the broader category of ceramic capacitors, specifically categorized as multilayer ceramic capacitors (MLCC). The part is actively produced and has a long life cycle, ensuring availability for ongoing production needs.
Industry Applications for C3225X5R1E106K250AA
The C3225X5R1E106K250AA may find applications in several industries due to its versatile characteristics. Here are some examples of potential use cases:
- Consumer Electronics: This capacitor could be utilized in devices such as smartphones, tablets, and personal computers. The small size and robust electrical characteristics may support functions like power supply filtering or decoupling in high-frequency circuits.
- Telecommunications: The component might be used in various telecommunication devices, including routers and base stations. Its capability to handle high frequencies and compact footprint could potentially enhance performance in communication systems.
- Automotive: If automotive standards like AEC-Q100 and AEC-Q101 are verified for this part, it could find applications in automotive electronics, such as in infotainment systems or control modules. The high capacitance and environmental compliance could support reliable operation under varying temperature conditions.
- Industrial Automation: The C3225X5R1E106K250AA might be used in control systems or sensors within industrial machinery. Its ability to work across a wide temperature range could possibly contribute to reliable performance in demanding operational environments.
- Robotics: Given its compact size and reliable characteristics, this capacitor may be integrated into robotic systems for power management and signal processing applications. The characteristics of the capacitor might help improve the reliability and efficiency of robotic controls.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to specific industry standards and application requirements.
About TDK Corporation
TDK Corporation has established itself as a significant player in the electronic components industry, offering a wide range of products including capacitors, inductors, and magnetic devices. In the realm of ceramic capacitors, TDK is known for manufacturing multilayer ceramic capacitors that deliver reliable performance across various applications. The C3225X5R1E106K250AA is one such example, showcasing TDK’s commitment to quality and innovation.
Along with the C3225X5R1E106K250AA, TDK manufactures several similar parts offering different capacitance values, voltage ratings, and packaging styles, catering to the diverse needs of electronic engineers and procurement professionals. The company emphasizes compliance with international standards, focusing on environmental responsibility, which is reflected in their ROHS compliance certifications and commitment to producing lead-free components.
Research Price and Stock for C3225X5R1E106K250AA by TDK Corporation on Findchips.com
For readers interested in acquiring the C3225X5R1E106K250AA, it is recommended to research stock and pricing on Findchips.com. This site aggregates information from various distributors, providing a comprehensive view of the availability and pricing for electronic components.
This particular part has historically been available from several distributors, including:
- New Advantage Corporation
- Chip-Germany GmbH
- DigiKey
- Mouser Electronics
It is crucial to check Findchips for current stock levels and pricing, as availability may vary over time. Also, users can explore the subcategory of ceramic capacitors to find alternate parts that might be offered by TDK Corporation or other manufacturers.