Overview of C3225X7R1C226M250AC by TDK Corporation
The C3225X7R1C226M250AC is a multilayer ceramic capacitor designed for surface mount applications. With a capacitance of 22 µF and a rated DC voltage of 16 V, this capacitor is classified under the Ceramic Capacitors subcategory. The part features a capacitance tolerance of ±20%, making it suitable for various electronic applications where a degree of fluctuation in capacitance is permissible. The dielectric characteristic is X7R, which offers stability over a wide temperature range, from -55 °C to +125 °C, with a temperature coefficient of 15% ppm/°C.
This capacitor has a compact 1210 package size, measuring 3.2 mm in length and 2.5 mm in width. It is designed to meet ROHS compliance, supporting environmentally friendly manufacturing processes. The device is constructed in a rectangular package format and utilizes surface mount technology (SMT), which is advantageous for space-constrained applications. The part life cycle code indicates that it is active, meaning that it is currently manufactured and available for procurement.
Industry Applications for C3225X7R1C226M250AC
The C3225X7R1C226M250AC has potential applications across several industries due to its electrical characteristics. Below are possible use cases for this component:
- Consumer Electronics: This capacitor might be utilized in devices such as smartphones, tablets, and wearable technology, where space-saving designs are crucial. The 22 µF capacitance could support filtering applications and power supply decoupling, enhancing device stability and performance.
- Automotive: In modern vehicles, electronic control units (ECUs) require reliable capacitors for filtering and decoupling in power management circuits. If the part complies with industry standards such as AEC-Q100, it could potentially be integrated into automotive applications where durability against thermal and mechanical stress is essential.
- Telecommunications: The capacitance and voltage ratings make this part suitable for use in communication devices. It could be installed in signal processing modules or power supply circuits, assisting in maintaining the integrity of the signals transmitted over various platforms.
- Industrial Automation: It might be employed in automated machinery for voltage regulation and noise reduction in control circuits. The high operating temperature range indicates it can operate effectively in harsh environments often encountered in industrial settings.
- Internet of Things (IoT): As IoT devices demand compact yet powerful electronic components, the C3225X7R1C226M250AC could play a role in smart sensors and control units, providing necessary capacitance to support low-power wireless communication and data processing tasks.
These potential industry applications are only conceptual and illustrative; they require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation has been a significant player in the electronic components industry, particularly known for their advancements in capacitor technology. The company designs and manufactures a wide range of passive components, including ceramic capacitors. The C3225X7R1C226M250AC exemplifies TDK’s commitment to high-quality components suitable for diverse applications, including consumer electronics, telecommunications, and automotive systems. The company also produces various similar components with differing specifications to meet the customization needs of different industries.
Research Price and Stock for C3225X7R1C226M250AC by TDK Corporation on Findchips.com
For those interested in acquiring the C3225X7R1C226M250AC, it is recommended to research current stock levels and pricing on Findchips.com. This platform is a valuable resource for comparing prices from multiple distributors to find the best deal. Historically, this part has been available through various distributors, including New Advantage Corporation, Avnet Asia, TME, DigiKey, and Mouser Electronics. However, it’s essential to check Findchips for the most up-to-date availability, as stock levels may vary.