Overview of C3225X7R1E106K250AC by TDK Corporation
The C3225X7R1E106K250AC by TDK Corporation is a multilayer ceramic capacitor (MLCC) part of the C Series, offering a capacitance of 10µF within a capacitance tolerance of ±10%. Operating over a voltage range of 25V, this component demonstrates the reliable X7R dielectric characteristic, providing stable electrical properties across a broad temperature range. With its dimensions conforming to the EIA 1210 [3225 Metric] standard, it features a package size of 3.2 mm in length and 2.5 mm in both width and height, supporting surface mount technology (SMT) for integration into electronic circuits.
Characterized by a temperature coefficient of 15% ppm/°C, it operates effectively between -55°C to +125°C, making it suitable for applications experiencing varied environmental conditions. This part is designed with a rectangular package and SMT package style, utilizing a wraparound terminal shape with a Matte Tin (Sn) with Nickel (Ni) barrier terminal finish, ensuring strong solderability and mechanical robustness. Being RoHS compliant and carrying a Pbfree and Reach compliance code, the C3225X7R1E106K250AC upholds environmental standards and regulations, further solidifying its utility in modern electronic designs.
Industry Applications for C3225X7R1E106K250AC
Given its electrical parameters and operational characteristics, the C3225X7R1E106K250AC could be ideally suited for a diverse range of applications. Note, the following potential industry applications are conceptual illustrations and should be validated by engineering and design teams according to specific requirements and standards.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially utilize the C3225X7R1E106K250AC in their power management circuits, given its stable capacitance over a wide temperature range and compact form factor. The part’s ability to handle moderate voltages can support the operation and longevity of battery-powered devices.
- Industrial Automation: For control systems and sensors that require consistent performance across various environmental conditions, this capacitor’s X7R dielectric property provides the necessary stability. Its operational temperature range aligns with the rugged needs of industrial environments.
- Telecommunications: Equipment such as network routers, switches, and base stations that require reliable signal processing might benefit from the C3225X7R1E106K250AC’s consistent capacitance. The efficient surface mount package aids in miniaturization while maintaining performance.
- Entertainment and Gaming: Gaming consoles and VR/AR headsets demand high performance from their electronic components to deliver immersive experiences. The reliable electrical characteristics of this capacitor could be critical in power supply circuits and audio processing units within these devices.
- Computing and Data Storage: Servers and storage devices, which operate continuously and often in thermally challenging conditions, might integrate this type of capacitor for its stability and reliability, helping to ensure data integrity and system uptime.
It’s essential to conduct thorough analysis and verification by design teams to ensure compliance with industry standards and application requirements when considering the C3225X7R1E106K250AC for any specific use case.
About TDK Corporation
TDK Corporation is a leading manufacturer known for its innovative and reliable electronic components, with a particular emphasis on the production of Ceramic Capacitors. TDK’s portfolio includes a variety of capacitors, among which the C3225X7R1E106K250AC stands out for its robust performance in a compact form factor. The company focuses on producing components that meet strict quality standards, making them suitable for a wide range of applications, from consumer electronics to industrial and telecommunications equipment. TDK’s commitment to research and development continually drives the advancement in materials science and manufacturing processes, ensuring their capacitors, including similar MLCCs, remain at the forefront of technology.
Where to Find C3225X7R1E106K250AC by TDK Corporation
Procuring the C3225X7R1E106K250AC necessitates a reliable source to ensure authenticity and competitive pricing. Interested buyers should consider researching on findchips.com which consolidates real-time inventory data and pricing from a wide range of distributors. This tool enables users to find the latest availability of C3225X7R1E106K250AC and compare pricing among distributors such as DigiKey, Mouser Electronics, Future Electronics, and Newark, though availability may vary. By utilizing the search function for Ceramic Capacitors on Findchips, buyers can also explore alternate parts offered by TDK Corporation or other manufacturers, ensuring the best match for their application requirements.