Overview of C3225X7R1E106M250AC by TDK Corporation
The C3225X7R1E106M250AC is a multilayer ceramic capacitor designed for surface mount applications, featuring a capacitance of 10 µF and a voltage rating of 25 V. This component is made from ceramic dielectrics, which helps in stabilizing electrical performance across a wide range of temperatures, making it suitable for various applications. The capacitor has a tolerance of ±20%, which can be beneficial in applications where slight variations in capacitance are permissible.
This part falls under the Ceramic Capacitors subcategory of capacitors and has a size code of 1210 (3225 metric), indicating dimensions of 3.2 mm in length and 2.5 mm in width, with a height of 2.5 mm. The dielectric characteristic is classified as X7R, providing stable capacitance with a temperature coefficient of +/-15% over an operating temperature range of -55 °C to 125 °C. The C3225X7R1E106M250AC is compliant with RoHS directives, confirming its lead-free status.
The part life cycle code indicates that it is not recommended for new designs, which could suggest that while it may be currently available, consideration should be given to alternatives for new applications. Additionally, the factory lead time is approximately 33 weeks and 3 days as of the current writing, which could influence procurement timelines.
Industry Applications for C3225X7R1E106M250AC
The C3225X7R1E106M250AC might find applications in diverse industries due to its characteristics and specifications. Below are several industries where this component could potentially be utilized:
- Consumer Electronics: This capacitor could be used in various consumer electronics devices such as smartphones, tablets, and portable audio systems, providing stable power supply filtering. The capacitance value of 10 µF paired with its surface mount design allows for compact layout designs in modern electronics.
- Telecommunications: The stable electrical characteristics of the X7R dielectric could potentially assist in telecommunications devices, ensuring reliable performance in varying temperature conditions. Applications might include signal processing units and devices requiring precise filtering capabilities.
- Aerospace and Defense: In aerospace applications, the C3225X7R1E106M250AC might be considered for use in systems demanding high reliability under extreme environmental conditions, depending on the specific requirements of each application and adherence to industry standards.
- Industrial Automation: This capacitor could potentially be involved in automation systems where stable power supply and energy storage are necessary, for instance in sensor circuits or robotic controls which benefit from surface-mount technology for space optimization.
It is important to note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a prominent manufacturer specializing in various electronic components, including a wide range of capacitors, inductors, and ferrite beads. Within the domain of capacitors, TDK produces various types, including ceramic, aluminum electrolytic, and film capacitors. The C3225X7R1E106M250AC is part of TDK’s C Series of ceramic capacitors, which caters to the growing demand for compact and efficient electronic solutions in a variety of markets. Similar parts manufactured by TDK offer varying capacitance values, voltage ratings, and dimensions to suit diverse applications, thus solidifying their position as a resourceful supplier in the electronic components market.
Research Price and Stock for C3225X7R1E106M250AC by TDK Corporation on Findchips.com
To research stock availability and current pricing for the C3225X7R1E106M250AC, it is recommended to visit Findchips.com. This platform allows users to compare prices and locate distributors that have the part in stock. Historically, this component has been available from various distributors including New Advantage Corporation, Chip One Stop, Avnet Abacus, and Mouser Electronics. Keep in mind that availability and pricing may fluctuate, and checking Findchips.com can provide the most accurate and up-to-date information. Additionally, browsing the Ceramic Capacitors category may reveal alternate parts offered by TDK Corporation or other manufacturers which could meet your specific needs.