C3225X7R1H106K250AC by TDK Corporation

Overview of C3225X7R1H106K250AC by TDK Corporation

The C3225X7R1H106K250AC is a multilayer ceramic capacitor (MLCC) designed for surface mount technology. It features a capacitance of 10 µF, with a rated DC voltage of 50V. This component belongs to the Fixed Capacitors subcategory of capacitors and stands out due to its robust temperature characteristics (X7R), which provide a temperature coefficient of 15% and an operating temperature range from -55°C to +125°C. This part is particularly notable for its 1210 chip size, encompassing a length of 3.2 mm and a width of 2.5 mm, and its tolerance levels are maintained at ±10% for both positive and negative deviations.

Manufactured by TDK Corporation, this capacitor is RoHS compliant and adheres to REACH standards, which assures users of its suitability for use in environmentally sensitive applications. The part is currently in an active lifecycle phase and is packaged in a surface mount format with a Matte Tin (Sn) terminal finish over a Nickel (Ni) barrier. The factory lead time for this part is 16 weeks and 4 days as of current writing.

Industry Applications for C3225X7R1H106K250AC

Given its characteristics, C3225X7R1H106K250AC is potentially suited for several industry applications. These industries primarily benefit from the capacitor’s reliability, environmental resilience, and stable electrical performance under varying conditions:

  • Consumer Electronics: In devices such as smartphones, tablets, and wearables, where stable capacitance in a compact form factor is crucial. These devices often operate within a wide range of temperatures and require durable capacitors.
  • Industrial Automation: This capacitor could be used in control systems and automation machinery, where reliable capacitance helps in smooth and stable operations, even under stringent temperature variations.
  • Telecommunications: Network equipment that must perform consistently across temperature extremes might utilize this type of capacitor for its temperature resilience and long-term reliability.
  • Computing and Data Storage: High-performance servers and storage solutions also require capacitors that offer precision and longevity, making this MLCC suitable for such applications.
  • Electronic Manufacturing: For use in the manufacturing of Printed Circuit Boards (PCBs) and other electronic components, where precise capacitance and high-volume placement are necessary.

Note: These potential industry applications are illustrative and should be validated by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About TDK Corporation

TDK Corporation is a preeminent manufacturer specializing in electronic components, with a rich history in the research and development of innovative Fixed Capacitors. Their lineup includes various types of capacitors, notably MLCCs, which are renowned for their quality and reliability across multiple industries. The production of C3225X7R1H106K250AC and similar parts demonstrates their commitment to providing components that meet rigorous performance standards and adapt to a broad range of environmental conditions.

Where to Find C3225X7R1H106K250AC by TDK Corporation

The C3225X7R1H106K250AC can be researched on findchips.com. For procurement, viewers can explore Fixed Capacitors to locate alternative parts from TDK Corporation or other manufacturers. This part has historically been available from distributors such as New Advantage Corporation, Chip1Stop, and TTI Europe, among others. However, it is crucial to check findchips.com to confirm current stock levels and pricing.

Compare pricing for C3225X7R1H106K250AC and other Fixed Capacitors / Capacitors at findchips.com