Overview of C3225X7R1H225K250AB by TDK Corporation
The C3225X7R1H225K250AB is a multilayer ceramic capacitor designed for surface mount applications. With a capacitance value of 2.2 microfarads (µF) and a rated direct current (DC) voltage of 50 volts, this capacitor is compliant with RoHS standards, ensuring it is environment-friendly and safe for various applications. The dielectric material used is ceramic, characterized by its stability and reliability over a range of temperatures, making it suitable for diverse electronic circuits.
The part features a temperature coefficient classified as X7R, which allows it to operate effectively with tolerances of ±10%. This means that the capacitor can function well while maintaining its capacitance within this tolerance range across its temperature specifications. It can function within an operating temperature range from -55 °C to 125 °C. Furthermore, the capacitor has a low profile, measuring 3.2 mm in length, 2.5 mm in width, and 2.5 mm in height, making it suitable for compact device designs.
The capacitor is packaged in a rectangular chip form factor, and it is available in a tape and reel format for automated assembly processes. The part is recognized under the standard size code 1210, which refers to its dimensions in millimeters. In terms of longevity, it is noted that the part has a life cycle code indicating it is “Not Recommended,” suggesting that procurement teams should verify current product availability and consider sourcing alternatives if necessary. The factory lead time is noted as 36 weeks as of the current writing, which is essential for planning procurement schedules.
Industry Applications for C3225X7R1H225K250AB
The C3225X7R1H225K250AB may have several potential applications across various industries. Below are some illustrative examples where this capacitor might be integrated:
- Consumer Electronics: The capacitor could be used in devices such as smartphones, tablets, and laptops, where compact size, reliability, and efficiency are crucial. Its low equivalent series resistance (ESR) might enhance the performance of power supply circuits, which are prevalent in modern electronic devices.
- Telecommunications: In telecommunications equipment, this capacitor might support signal filtering and energy storage functions. Given its operating temperature range, it could be suitable for outdoor applications where fluctuating temperatures are a concern.
- Automotive Applications: If this part complies with automotive standards such as AEC-Q100, it could potentially be used in electronic modules within vehicles, including engine control units (ECUs) and infotainment systems. Automotive designs often require components that can operate reliably under stress and temperature variations.
- Industrial Automation: The capacitor may find application in PLCs (Programmable Logic Controllers) and other automation devices. Its ability to function at high temperatures might allow it to perform effectively in harsh industrial environments.
- Healthcare Technology: Provided that it meets the necessary compliance standards, this capacitor could be utilized in medical devices, particularly in monitoring equipment and diagnostic tools that require stable and precise operation.
It is essential to note that these potential applications are illustrative and should be validated by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar multilayer ceramic capacitors might also be employed in these contexts depending on their specifications.
About TDK Corporation
TDK Corporation is a prominent manufacturer of electronic components, specializing in several product categories, including capacitors, inductors, and filters. Within the context of capacitors, TDK’s multilayer ceramic capacitors, such as the C3225X7R1H225K250AB, are engineered to meet demanding industry requirements in various electronic applications. TDK places a strong emphasis on innovation, aiming to advance technology through high-quality electronic components.
Alongside the C3225X7R1H225K250AB, TDK offers a wide array of similar parts that feature diverse specifications tailored to different applications. Their commitment to research and development ensures that their products remain relevant and competitive in the fast-evolving electronics market.
Where to Find C3225X7R1H225K250AB by TDK Corporation
- Avnet Abacus
- TTI
- Quest Components
- Bristol Electronics
- Future Electronics
- Mouser Electronics
- Avnet Americas
- DigiKey
While these distributors have previously stocked the part, it is crucial to check findchips.com for the latest availability and pricing information.