C3225X7R1N106K250AC by TDK Corporation

Overview of C3225X7R1N106K250AC by TDK Corporation

The C3225X7R1N106K250AC is a multilayer ceramic capacitor (MLCC) from TDK Corporation, characterized by a 10 µF capacitance and a rated DC voltage of 75 V. This capacitor is housed in a 1210 package size (3.2 mm length x 2.5 mm width x 2.5 mm height), making it a compact choice for surface mount technology (SMT) applications. The C3225X7R1N106K250AC features a dielectric characteristic of X7R, which ensures stability under a wide range of temperature conditions, ranging from -55 °C to +125 °C.

This component’s tolerance levels for capacitance are set at ±10%, with a temperature coefficient of 15% ppm/°C. The X7R dielectric material utilized promises stable capacitance characteristics over a temperature range, which is critical for applications requiring consistent performance under varying environmental conditions. Notable for its compliance with standards like RoHS, REACH, and a JESD-609 Code of e3, the C3225X7R1N106K250AC is a safe and environmentally compliant option for a multitude of electronic applications. TDK Corporation provides this capacitor with a factory lead time of 16 weeks and 3 days, as of the current writing, indicating its availability for planned projects.

Industry Applications for C3225X7R1N106K250AC

Given the specifications and component attributes of C3225X7R1N106K250AC, several industries could potentially benefit from its use. Below are a few industry applications where such a capacitor might be utilized effectively:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops could incorporate this capacitor for managing power supply stabilization and signal filtering. The temperature stability offered by the X7R dielectric is important in these frequently used devices which often experience varying operational temperatures.
  • Telecommunications: This industry requires reliable components for base station equipment and networking devices. The MLCC’s ability to handle higher voltage levels and its stable performance over a broad temperature range might make it suitable for this application.
  • Industrial Automation: For automated machinery and control systems, components need to withstand fluctuating temperatures and continuously deliver precise control. The robust nature and thermal stability of the C3225X7R1N106K250AC make it a strong candidate for such applications.
  • Electronic Manufacturing: During the assembly of printed circuit boards and complex electronic systems, ensuring component reliability and standard compliance like RoHS is crucial. The MLCC’s compliance with environmental standards might make it a preferable choice for sustainable manufacturing practices.

Please note that these potential applications are conceptual and must be verified by engineering teams to ensure compliance with specific industry standards and requirements.

About TDK Corporation

TDK Corporation is a globally recognized leader in the manufacturing of electronic components, including a broad range of Fixed Capacitors. Among their offerings, ceramic capacitors like C3225X7R1N106K250AC have established TDK as a reputable source for reliable and high-performance components. TDK focuses on innovating and delivering products with superior material technology, especially in the ceramics domain, making their capacitors well-suited for a variety of demanding applications across multiple industries.

Where to Find C3225X7R1N106K250AC by TDK Corporation

For those interested in purchasing the C3225X7R1N106K250AC, I recommend starting your search on findchips.com. Here, you can access current stock levels and pricing from various distributors. Historically, this part has been available through distributors such as Chip1Stop, TTI, Mouser Electronics, and DigiKey. It’s important to visit findchips.com to confirm current availability. Additionally, for alternatives or similar parts from TDK or other manufacturers, you can browse the section covering Fixed Capacitors.

Compare pricing for C3225X7R1N106K250AC and other Fixed Capacitors / Capacitors at findchips.com