Overview of C3225X7R2A106K250AC by TDK Corporation
The C3225X7R2A106K250AC by TDK Corporation is a multilayer ceramic capacitor (MLCC) characterized by a capacitance of 10 µF and a rated DC voltage of 100V. This component operates within a temperature range of -55 °C to +125 °C, making it adaptable to a wide spectrum of operational conditions. As an X7R dielectric capacitor, it guarantees a relatively stable capacitance across a broad temperature range with a ±10% capacitance variance due to temperature changes, measured as 15% ppm/°C. The package size for this capacitor is defined by the 1210 size code, with dimensions of 3.2 mm in length, 2.5 mm in width, and a height of 2.5 mm, making it suitable for surface mount technology (SMT) applications.
In terms of regulatory compliance, the C3225X7R2A106K250AC meets RoHS standards, ensuring it is manufactured without harmful substances commonly used in electronics. Its dimensions and packing method—taped and reeled in an embossed plastic of 7 inches—facilitate automated assembly processes, essential for high-volume production. The terminal finish of matte tin (Sn) with a nickel (Ni) barrier ensures excellent solderability and resistance against oxidation. Given its active part life cycle status, engineers and procurement professionals can consider this part as a viable option for new designs or as a replacement in existing applications.
Industry Applications for C3225X7R2A106K250AC
The versatile electrical and physical properties of the C3225X7R2A106K250AC position it as a candidate for a myriad of industry applications. Below are illustrative examples where this MLCC may be applicable, though it’s crucial for engineering and design teams to verify the part’s compliance with specific industry standards and application requirements before implementation.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might incorporate this capacitor due to its compact size and reliability over a broad temperature range. The stable capacitance of X7R capacitors like C3225X7R2A106K250AC is beneficial for power supply circuits.
- Automotive: Given the rigorous environmental conditions within automotive applications, the -55 °C to +125 °C operating temperature range and the reliability of these types of capacitors could potentially make them suitable for infotainment systems, ADAS, and control units. However, specific automotive standards compliance should be verified.
- Industrial Automation: This capacitor might find its way into control systems and automation machinery, where stability and tolerance to harsh conditions are necessary. The effective decoupling and filtering capabilities of such capacitors are crucial for the smooth operation of sophisticated industrial electronics.
- Telecommunications: The C3225X7R2A106K250AC could be utilized in networking equipment and RF devices, where stable electrical performance across temperatures and frequencies is essential for signal integrity and power management.
- Healthcare: In medical devices that require stringent reliability and precision, such as imaging equipment and patient monitoring systems, the stable capacitance over temperature of the C3225X7R2A106K250AC could potentially offer the necessary electrical performance. Medical standards compliance should be considered for such applications.
Note that the potential industry applications mentioned are only conceptual/illustrative and require thorough analysis and verification by relevant engineering and design teams.
About TDK Corporation
TDK Corporation is a global leader in the electronic components industry, notably within the realm of Fixed Capacitors. The company has established a reputation for producing high-quality, reliable components that address the needs of a vast array of applications and markets. TDK’s portfolio encompasses capacitors, inductors, sensors, and more, serving industries from consumer electronics to automotive and aerospace.
In particular, TDK’s offerings in the fixed capacitors category, including the C3225X7R2A106K250AC, showcase the company’s commitment to innovation and quality. TDK designs its capacitors to achieve optimal performance in challenging environmental conditions, meeting the stringent requirements of various applications. Beyond the C3225X7R2A106K250AC, TDK manufactures a wide range of capacitors, adapting to evolving market demands and technological advancements.
Where to Find C3225X7R2A106K250AC by TDK Corporation
To procure the C3225X7R2A106K250AC or explore alternatives, findchips.com serves as an invaluable resource. Here, you can find the most up-to-date availability, pricing, and detailed specifications for the C3225X7R2A106K250AC, as well as a comprehensive selection of Fixed Capacitors offered by TDK Corporation and other manufacturers. Among the distributors where this part has historically been available are Avnet Abacus, TTI, Future Electronics, and Mouser Electronics. Nevertheless, stock levels and pricing are dynamic; visiting findchips.com ensures access to current information.