Overview of C3225X7R2A225K230AB by TDK Corporation
The C3225X7R2A225K230AB by TDK Corporation is a multilayer ceramic capacitor designed for surface mount applications. This component is characterized by a capacitance of 2.2 µF, a rated DC voltage (URdc) of 100V, and tolerances of ±10% on its capacitance value. The dielectric material employed is Ceramic, specifically under the classification of X7R, which implies that it maintains its capacitance stability under a wide range of temperature variations, specifically shown by a temperature coefficient of 15% ppm/°C. This type of capacitor is known for its robustness and is suitable for applications requiring stable capacitance characteristics in varying thermal environments.
The component is offered in a 1210 package, a common footprint in the industry, with dimensions of 3.2 mm in length, 2.5 mm in width, and 2.3 mm in height, making it a compact solution for space-constrained applications. The capacitor is designed for surface mount technology (SMT), indicating its suitability for modern, automated assembly processes. It adheres to environmental standards, being halogen-free and compliant with RoHS and REACH regulations. The terminal finish is Matte Tin (Sn) with a Nickel (Ni) barrier, which provides good solderability and resistance to oxidation. Manufactured by TDK, a leader in electronic component production, this capacitor is part of the broader category of Ceramic Capacitors.
Industry Applications for C3225X7R2A225K230AB
Note: The potential industry applications highlighted below are conceptual illustrations which require further analysis and verification by engineering and design teams for compliance with specific application requirements.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might integrate the C3225X7R2A225K230AB for power supply stabilization or for filtering signals to manage the power efficiently and protect sensitive components. The capacitor’s stable performance across a wide temperature range could be especially valuable in devices subject to various environmental conditions.
- Industrial Automation: In the context of automated manufacturing equipment, sensors, and control systems, these capacitors could potentially provide noise filtering and power smoothing. The X7R dielectric’s thermal stability is essential for the reliable operation of equipment in environments with fluctuating temperatures.
- Telecommunications: Within telecommunications infrastructure, such as base stations and networking gear, capacitors like C3225X7R2A225K230AB might be utilized for power management and signal processing tasks, where stable capacitance over a wide temperature range is crucial.
- Computing and Data Storage: Servers and storage devices might use these capacitors for power supply decoupling and noise reduction. The high-capacitance value, coupled with the X7R temperature stability, makes them suitable for the demanding environment of data centers.
- Automotive: Although specific automotive standards such as AEC-Q100 were not mentioned, components like the C3225X7R2A225K230AB could theoretically find use in non-critical automotive applications, provided they meet the stringent requirements for automotive qualification. These might include infotainment systems or other in-cabin electronics.
It is important to remember that these potential applications are only illustrative and require thorough evaluation to ensure compliance with industry standards and application-specific requirements.
About TDK Corporation
TDK Corporation is a leading manufacturer known globally for its comprehensive range of electronic components. Among its vast portfolio, TDK specializes in the production of capacitors, including Ceramic Capacitors, where it maintains a position of technological leadership. The company’s expertise in ceramic capacitor technology is well-regarded, and it continues to push the boundaries of materials science and engineering to develop components that meet the evolving needs of the electronics industry. The C3225X7R2A225K230AB is one example of TDK’s prowess in producing capacitors that offer reliability, performance, and compliance with environmental standards. TDK’s commitment to quality and sustainability, alongside its innovative approach, makes its components well-suited for a wide range of applications across various sectors of the electronics industry.
Where to Find C3225X7R2A225K230AB by TDK Corporation
To find the C3225X7R2A225K230AB, or to explore alternate parts that might be offered by TDK Corporation or other manufacturers, your primary resource should be findchips.com. By visiting the specific product page, you can access real-time information on stock levels, pricing, and detailed part data. Historical availability shows that this component has been supplied by distributors such as New Advantage Corporation, Chip 1 Exchange, Sensible Micro Corporation, and Bristol Electronics. However, it is crucial to check findchips.com for the most current stock availability and to compare offerings from multiple suppliers including TTI, Mouser Electronics, DigiKey, and Farnell to ensure you are making the best procurement decision for your application and budget.