Overview of C3225X7R2E224K200AA by TDK Corporation
The C3225X7R2E224K200AA is a high-quality ceramic capacitor produced by TDK Corporation, a leader in electronic components. These capacitors are part of TDK’s extensive range of multilayer ceramic chip capacitors (MLCC), characterized by their surface mount design in a 1210 [3225 metric] package. With a capacitance of 0.22 µF, a voltage rating of 250V, and a capacitance tolerance of ±10%, this capacitor is designed to operate in a wide range of temperatures, from -55°C to +125°C.
Constructed with a X7R dielectric material, it offers stable electrical characteristics over temperature (with a temperature coefficient of 15% ppm/°C), which is critical for applications requiring consistent performance across various environmental conditions. The part’s multilayer construction contributes to its compact size while maintaining a high level of performance.
Halogen-free and compliant with major environmental standards such as RoHS and REACH, the C3225X7R2E224K200AA addresses both performance needs and environmental concerns. Its terminal finish is matte tin (Sn) with a nickel (Ni) barrier, which enhances solderability and offers protection against corrosion. The capacitor’s package is marked as a CHIP, featuring a rectangular shape, surface mount (SMT) design, and wraparound terminal shape, making it suitable for automated assembly processes.
At the time of writing, the factory lead time for this part is approximately 24 weeks, indicating it is actively manufactured and supplied by TDK Corporation.
Industry Applications for C3225X7R2E224K200AA
The versatile performance characteristics of the C3225X7R2E224K200AA make it suitable for a variety of industry applications. It is essential to note that potential applications listed here are conceptual and should be verified for specific standards and requirements by engineering and design teams.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might potentially incorporate this capacitor for power management or signal filtering due to its stable electrical characteristics across a broad temperature range and compact size.
- Industrial Automation: In industrial control systems, consistent performance in varied environmental conditions is crucial. The X7R dielectric and the operational temperature range of this capacitor could potentially make it a good fit for sensors, control modules, and other components in automated factories.
- Telecommunications: The C3225X7R2E224K200AA might be used in telecommunications equipment, such as base stations, for RF signal conditioning or power filtering. Its ability to maintain capacitance stability with temperature changes and under voltage stress makes it suitable for the demanding requirements of telecom infrastructure.
- Computing and Data Storage: Servers and data storage devices that require reliable performance under varying thermal conditions might benefit from the stable characteristics of this MLCC, particularly in power supply circuits and data signal processing paths.
- Electronic Manufacturing: As an essential component in PCB assembly for various electronic products, this MLCC’s reliable performance and compliance with environmental standards make it a preferential choice for manufacturers focusing on sustainability and quality.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a global leader in the electronic components industry, specializing in passive components such as capacitors, inductors, and ferrites. The company is known for its commitment to quality, innovation, and environmental stewardship. Within the field of capacitors, TDK has made significant contributions, particularly in the development and manufacturing of Ceramic Capacitors, including the C3225X7R2E224K200AA and similar parts.
TDK’s expertise in materials science and electronic engineering allows them to produce capacitors that meet the demanding requirements of modern electronic devices and systems, ranging from consumer electronics to industrial and telecommunications applications. Their product range spans various dielectrics, sizes, and performance characteristics, enabling designers to find matching parts for their specific needs.
Where to Find C3225X7R2E224K200AA by TDK Corporation
To procure the C3225X7R2E224K200AA, professionals can research and compare prices on findchips.com. This platform provides access to current stock levels and pricing from multiple distributors. Historically, the part has been available at distributors such as Avnet Abacus, TME, TTI, Quest Components, Future Electronics, Arrow Electronics, Mouser Electronics, and DigiKey, though current availability can vary. For alternatives and to explore a broad selection of Ceramic Capacitors, findchips.com offers a comprehensive search tool that features parts from TDK Corporation and other manufacturers, ensuring engineers and procurement professionals can find the best match for their application requirements.