Overview of C3225X7S1H106K250AB by TDK Corporation
The C3225X7S1H106K250AB is a multilayer ceramic capacitor (MLCC) with a capacitance of 10 µF and a voltage rating of 50V. As part of TDK Corporation’s C Series, it boasts a ±10% tolerance and an X7S dielectric characteristic. The capacitor has a case size of 1210 [3225 Metric], with dimensions measuring 3.2mm in length, 2.5mm in width, and 2.5mm in height, making it suitable for surface mount technology (SMT).
This capacitor features a temperature coefficient of ±22% ppm/°C, and operates within a temperature range of -55°C to +125°C. The terminals are finished with matte tin over nickel, conforming to standards of RoHS compliance. Embedded within its chip case, this ceramic capacitor is also “Lead-Free” and “REACH Compliant” which indicates adherence to current environmental regulations. Offered typically in a tape and reel packing method, accommodating the needs for automated assembly processes.
Industry Applications for C3225X7S1H106K250AB
The versatile features of the C3225X7S1H106K250AB make it a potential fit for diverse industry applications, especially where compact and reliable passive components are required. While these potential applications are conceptual and require further detailed analysis by professional engineering teams, here are a few illustrative use cases:
- Telecommunications: Devices such as transceivers and RF modules might utilize these capacitors for managing power supply stability and signal integrity, given their ability to function over a broad temperature range and maintain capacitance stability under varying conditions.
- Consumer Electronics: In products like smartphones, laptops, and tablets, where space is limited and high-capacitance components are needed for power management and smoothing circuits, C3225X7S1H106K250AB can be a potential choice.
- Industrial Automation: This capacitor could be used in control circuits of automated machinery or in the power supplies of industrial PCs, potentially enhancing responsiveness and reliability under fluctuating thermal conditions.
- Computing and Data Storage: In server farms and SSDs where sustained performance is critical, the stability and temperature resilience of this capacitor could be invaluable.
Note that these industry applications are only conceptual. Engineering and design teams must verify and analyze the adherence to industry standards and specific application requirements when integrating this component.
About TDK Corporation
TDK Corporation is a prominent player in the electronics components industry, particularly known for its range of Ceramic Capacitors. The C3225X7S1H106K250AB is part of their comprehensive product line that serves an extensive array of applications across various industries. TDK is recognized for its commitment to quality and innovation, incorporating advanced materials and technology in the design and manufacturing of its components. This dedication ensures that products like the C3225X7S1H106K250AB not only meet current market demands but also anticipate future industry needs.
Where to Find C3225X7S1H106K250AB by TDK Corporation
To purchase the C3225X7S1H106K250AB, or other similar Ceramic Capacitors, browsing through findchips.com is highly recommended. On this site, prospective buyers can compare current stock levels, pricing, and distributor options. Historically, distributors such as DigiKey, Mouser Electronics, Bristol Electronics, and Future Electronics have stocked this component. However, checking findchips.com will provide the most current availability and purchase options.