Overview of C3225X7S1H106K250AE by TDK Corporation
The C3225X7S1H106K250AE by TDK Corporation is a multilayer ceramic capacitor (MLCC) that features a capacitance of 10 µF with a rated (DC) voltage of 50 V. It adheres to the X7S temperature characteristics code, indicating a temperature coefficient of ±22% across a temperature range of -55 °C to +125 °C. Designed for surface mount technology (SMT), this capacitor comes in a 1210 package size, making it suitable for compact electronic assemblies. The ceramic dielectric material used contributes to its reliability and performance stability under varying operational conditions. Notably, this component is both RoHS and REACH compliant, ensuring it meets contemporary environmental standards. With positive and negative tolerances of 10%, it is designed for applications requiring a balance between performance and flexibility. Additionally, the part’s compliance with Pb-free, RoHS, and REACH regulations underscores TDK’s commitment to environmental sustainability in its manufacturing processes. The component’s length and width are 3.2 mm and 2.5 mm respectively, with a height of 2.5 mm, emphasizing its compact footprint for high-density applications.
Industry Applications for C3225X7S1H106K250AE
-
Telecommunications: The C3225X7S1H106K250AE might potentially be utilized in telecommunications equipment, where stable capacitance over a broad temperature range is crucial. Devices such as routers, switches, and base stations could benefit from its reliable performance, particularly in outdoor environments with varying temperatures.
-
Consumer Electronics: This capacitor could possibly find applications in consumer electronics, like wearables, smartphones, and tablets, where space is at a premium and efficient energy storage is necessary. Its compact size and surface-mount capability make it ideal for these densely packed electronic assemblies.
-
Industrial Automation: In the field of industrial automation, the C3225X7S1H106K250AE might be integrated into control systems, sensors, and actuators. These systems require components that can withstand harsh industrial environments and variable temperatures while maintaining precision.
-
Computing and Data Storage: For computing equipment such as servers and storage devices, the reliability and long-term stability of components like the C3225X7S1H106K250AE are essential. These applications benefit from its halogen-free attribute, contributing to eco-friendliness in these high-energy-consuming devices.
It is crucial to note that these potential industry applications are conceptual and require thorough analysis by engineering and design teams to ensure compliance with relevant standards and application-specific requirements.
About TDK Corporation
TDK Corporation is a global leader in electronic components, with a strong focus on the development and manufacture of Ceramic Capacitors, among other key components. Their expertise in ceramic material technology and electronic component manufacturing contributes to the high reliability and performance of their products. The C3225X7S1H106K250AE is an embodiment of TDK’s commitment to innovation and quality, characteristic of the broader range of ceramic capacitors and electronic components they produce. TDK’s influence on the electronics industry extends beyond individual components, with a comprehensive portfolio that supports the development of advanced electronic systems across various sectors.
Where to Find C3225X7S1H106K250AE by TDK Corporation
For those looking to purchase the C3225X7S1H106K250AE, findchips.com offers a powerful search platform to compare current stock levels and pricing from various distributors. Historically, distributors such as Sensible Micro Corporation, Mouser Electronics, DigiKey, and Farnell have stocked this part. However, to get the most accurate and updated availability and pricing information, it’s advisable to use FindChips’ search tools. This site also provides a valuable resource for finding alternative Ceramic Capacitors that might be offered by TDK Corporation or other manufacturers, ensuring you find the best component for your application needs.