C3225X7S2A335K200AB by TDK Corporation

Overview of C3225X7S2A335K200AB by TDK Corporation

The C3225X7S2A335K200AB is a multilayer ceramic capacitor that takes advantage of advanced ceramic material technologies. This component features a capacitance of 3.3 µF and a voltage rating of 100V, with a capacitance tolerance of ±10%. It is specifically designed in a 1210 [3225 Metric] package, measuring 3.2 mm in length, 2.5 mm in width, and 2 mm in height.

Notable attributes of this ceramic capacitor include the X7S dielectric characteristic, which offers stable capacitance characteristics over a broad temperature range of -55°C to 125°C, and a temperature coefficient of 22% ppm/°C. The device is compliant with RoHS and REACH regulations, ensuring it meets current environmental standards. It also supports surface mount technology (SMT) for streamlined PCB assembly processes.

The component’s terminals are finished with matte tin over nickel, which enhances the solderability and resistance to oxidation. The product has codes such as EAR99 for export and is classified under HTS 8532.24.00.20. The factory lead time for this component is noted to be 38 weeks and 1 day, as of the last provided data, which implies planning for long-term procurement cycles.

Industry Applications for C3225X7S2A335K200AB

The varied attributes of the C3225X7S2A335K200AB make it a potentially valuable component in several key industries. Below are some potential applications:

  • Telecommunications: The capacitor could potentially be used in communications equipment where stability under variable environmental conditions is crucial. Examples include base stations, satellites, and networking infrastructure.
  • Consumer Electronics: Devices such as high-end audio and video equipment require capacitors that provide stable electrical performance to reduce signal distortion and improve output quality.
  • Industrial Automation: In automated machinery and control systems, reliable capacitance with minimal fluctuation is necessary to handle transient surges and maintain system stability across a range of operating temperatures.
  • Computing and Data Storage: The component might be ideally suited for power supply circuits of servers and storage devices, where stable power delivery is essential for system reliability.
  • Aerospace and Defense: While explicit military specifications or aerospace ratings are not mentioned, components of this type, with high temperature stability and precision, are commonly evaluated for use in avionics and other critical aerospace systems.

Note that these potential industry applications are illustrative and should be formally evaluated by engineering and design teams to ensure compliance with specific industry standards and performance requirements.

About TDK Corporation

TDK Corporation is a prominent player in the electronics market, particularly known for its contributions to the capacitor industry, including Ceramic Capacitors. The company’s product range spans various types of capacitors, with a strong focus on ceramic capacitor technology. TDK’s capacitors are designed to meet diverse needs across electronics applications, demonstrating their commitment to innovation and quality.

The C3225X7S2A335K200AB is a reflection of this expertise, offering robust electrical characteristics and environmental compliance which are hallmarks of TDK’s products. TDK continues to advance capacitor technology, pushing the boundaries of what’s possible in electronics design and contributing to the evolution of electronic components globally.

Where to Find C3225X7S2A335K200AB by TDK Corporation

To purchase the C3225X7S2A335K200AB, prospective buyers should consider using findchips.com, which offers comprehensive stock availability and pricing information. The part has been historically available through distributors such as New Advantage Corporation, Arrow Electronics, and Mouser Electronics, among others. However, for updated stock levels and competitive pricing, visiting findchips.com is recommended. Additionally, the website allows comparison and exploration of alternative Ceramic Capacitors possibly offered by other manufacturers or TDK itself.

Compare pricing for C3225X7S2A335K200AB and other Ceramic Capacitors at findchips.com