C3225X7S2A475K200AE by TDK Corporation

Overview of C3225X7S2A475K200AE by TDK Corporation

The C3225X7S2A475K200AE by TDK Corporation is a multi-layer ceramic capacitor with a capacitance of 4.7 µF and a voltage rating of 100V. It features a ±10% tolerance and operates within the X7S dielectric characteristic, which specifies a temperature coefficient of 22% ppm/°C. This capacitor is designed for surface mount assembly, following the 1210 package specification which equates to a rectangular shape with dimensions of 3.2 mm in length, 2.5 mm in width, and a height of 2 mm.

This component includes several compliance standards such as being ROHS and REACH compliant, showcasing its suitability for use in environments where hazardous materials restrictions are strict. The ceramic nature of the capacitor allows for stable physical and chemical properties over a wide temperature range, operating from -55°C up to 125°C. Given its active part lifecycle status and packaging marked e3 under the JESD-609 code, it aligns well with high reliability and environmental safety guidelines. With a current factory lead time of 32 weeks and 4 days (as of the current writing), planning for procurement must consider this potential delay.

Industry Applications for C3225X7S2A475K200AE

  • Consumer Electronics: Devices like smartphones and televisions might potentially integrate this capacitor for its stability and reliability in maintaining screen display functionalities. The precision temperature coefficient could be critical for devices exposed to varying environmental conditions.
  • Computing and Data Storage: High-performance servers and storage devices could utilize this capacitor to ensure stable voltage supply across circuit boards, enhancing data integrity and reducing failure rates. The specific temperature characteristics and tolerance markers could be beneficial in temperature-regulated data centers.
  • Telecommunications: Network equipment such as routers and switches potentially employ this type of capacitor to manage power distribution efficiently amidst constant uptime requirements. The rigidity provided against temperature variations might be a beneficial attribute in outdoor or variable climate installations.
  • Industrial Automation: Machinery controls which require constant voltage stability to operate precise movements and processes could include such capacitors. Due to the 100V ratings and X7S characteristic, these could help in managing electromechanical stress efficiently.

Please note that these potential industry applications are hypothetical and need to be validated by respective engineering and design teams to ensure compliance with specific industry standards and application requirements.

About TDK Corporation

TDK Corporation is a global leader in the electronic components industry, specifically known for its extensive range of passive components, including Ceramic Capacitors among others. In the realm of capacitors, TDK manufactures a wide variety of types, which include standard ceramic capacitors along with specialized ones like the C3225X7S2A475K200AE. Their products are distinguished by their reliability, innovation in material science, and compliance with stringent international standards, making them a preferred choice in various sectors ranging from consumer electronics to industrial applications.

Where to Find C3225X7S2A475K200AE by TDK Corporation

To procure the C3225X7S2A475K200AE, it is recommended to visit findchips.com where you can find detailed inventory levels and current pricing from various distributors. This capacitor falls under the category of Ceramic Capacitors, allowing for the exploration of alternate parts either from TDK Corporation or other manufacturers that might suit different application needs. As of past listings, distributors like Chip1Stop, Avnet Abacus, Mouser Electronics, and DigiKey have historically stocked this part, though availability may fluctuate. For the latest updates on stock and pricing, verify directly on findchips.com.

Compare pricing for C3225X7S2A475K200AE and other Ceramic Capacitors at findchips.com