Overview of C3225X7S2A475M200AB by TDK Corporation
The C3225X7S2A475M200AB is a multilayer ceramic capacitor that features a capacitance value of 4.7 µF and operates at a rated DC voltage of 100 V. The design follows a rectangular package shape with a size code of 1210, which is commonly used in surface mount technology (SMT) applications. Notably, this part complies with halogen-free standards and is RoHS and REACH compliant, making it suitable for use in environmentally conscious designs.
This capacitor is constructed from ceramic dielectric material with a temperature coefficient designated by X7S, indicating a temperature range of -55 °C to +125 °C and a temperature change characteristic of 22% ppm/°C. The dimensions of the component measure 3.2 mm in length, 2.5 mm in width, and has a height of 2 mm. The capacitor type is designed for surface mount applications, featuring a wraparound terminal shape with a matte tin finish over nickel. It also has a positive and negative tolerance of 20% and operates under a voltage tolerance of ±20%.
As of the current writing, the factory lead time is approximately 36 weeks. This timeline should be considered when planning for procurement and implementation in design projects. The Ceramic Capacitors subcategory includes this part and is essential in various electronic applications due to their reliability and performance characteristics.
Industry Applications for C3225X7S2A475M200AB
The C3225X7S2A475M200AB ceramic capacitor might find applications in several industries. Below are some possible use cases based on the specifications and characteristics of the part:
- Consumer Electronics: This capacitor could be utilized in devices such as smartphones, tablets, and audio systems, where space constraints and high reliability are crucial. The surface mount design and compact size of 1210 could potentially support compact designs in consumer devices.
- Telecommunications: The part might be found in networking equipment such as routers and switches, where capacitors are essential for filtering and decoupling. The operating temperature range makes it suitable for various environments, enhancing performance and stability in communications systems.
- Industrial Automation: In systems that require stable performance under varying temperatures, this capacitor may be integrated into control circuits and sensors. Its RoHS compliance and durability could support applications in automated machinery.
- Automotive Electronics: Provided that the specific application adheres to relevant automotive standards, the capacitor could potentially be used in vehicle electronics, such as infotainment systems and engine control units. The operating temperature range of -55 °C to +125 °C aligns with automotive requirements.
These potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a manufacturer known for its extensive portfolio of electronic components, particularly in the field of capacitors. The company specializes in ceramic capacitors, including the C3225X7S2A475M200AB, which is part of their multilayer ceramic capacitor (MLCC) offerings. TDK’s commitment to quality and innovation has positioned it as a significant player in the electronic components market. In addition to the C3225X7S2A475M200AB, they produce a variety of similar capacitors that meet stringent industry standards, thus catering to diverse applications ranging from consumer electronics to industrial automation.
Where to Find C3225X7S2A475M200AB by TDK Corporation
For those interested in procuring the C3225X7S2A475M200AB, it is recommended to research purchasing options on findchips.com. This platform not only provides detailed specifications but also allows users to compare prices and stock availability from various distributors. Some historical distributors of this part include:
- Avnet Asia
- Mouser Electronics
- DigiKey
- Future Electronics
It is advised to check current stock levels and pricing directly through findchips.com, as availability can fluctuate.