Overview of C322C104K5R5TA by KEMET Corporation
The C322C104K5R5TA is a multilayer ceramic capacitor designed with specific electrical and physical characteristics tailored for various applications. This part has a capacitance value of 0.1 μF and is rated for a direct current voltage of 50V. With a capacitance tolerance of ±10%, it offers versatility in handling slight variations in capacitance, making it suitable for diverse electronic applications. The dielectric material used in this capacitor is X7R, which is known for its stable capacitance over varying temperatures, moisture, and electric fields, giving it a temperature coefficient of 15% parts per million per degree Celsius (ppm/°C).
In terms of physical attributes, the C322C104K5R5TA is designed for through-hole mounting, featuring radial leads for easy installation on circuit boards. The dimensions of the capacitor include a length of 5.08 mm, a width of 3.18 mm, and a height of 6.6 mm, allowing it to fit in a compact space on electronic assemblies. Additionally, this capacitor is compliant with RoHS regulations, ensuring that it meets environmental standards for reduced hazardous substances in electronics. This part is part of the Goldmax 300 Series, which implies additional reliability and quality assurance in its performance.
This information is current as of the writing of this article. The factory lead time listed for this component is approximately 62 weeks and 1 day, emphasizing the importance of planning and procurement strategies in design timelines where this part may be considered.
Industry Applications for C322C104K5R5TA
The C322C104K5R5TA could find potential applications in several industries, reflecting its versatility as a ceramic capacitor. Below are a few examples of industries where this component might be used:
- Internet of Things (IoT): This part might be integrated into various IoT devices that require stable capacitance under different environmental conditions. For instance, it could be used in smart sensors or wearable devices that monitor health metrics.
- Consumer Electronics: The C322C104K5R5TA might be utilized in consumer electronics such as smartphones, tablets, or home automation devices. Its capability to maintain performance under varying temperatures makes it suitable for these applications where reliability is crucial.
- Telecommunications: Telecommunications equipment may leverage this capacitor in signal processing applications. Its electrical characteristics could support various operations within modems or network switches, enhancing signal integrity and stability.
- Automotive (if applicable standards are met): In automotive electronic modules, if the part meets applicable automotive standards, it could potentially be used in power supply circuits or electronic control units (ECUs) that manage various vehicle functions.
- Aerospace and Defense (if applicable standards are met): In applications related to aerospace and defense, subject to compliance with relevant military specifications, the C322C104K5R5TA may be employed in communication devices or control systems where reliability and performance are paramount.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a manufacturer known for its wide range of capacitor products, including ceramic capacitors such as the C322C104K5R5TA. The company is dedicated to providing high-quality electronic components tailored to the needs of various industries. KEMET’s capacitors are designed with reliability and performance in mind, offering solutions for applications across consumer electronics, industrial, automotive, telecommunications, and more.
The Goldmax series, which includes the C322C104K5R5TA, is indicative of KEMET’s commitment to quality and innovation within the multilayer ceramic capacitor market. Similar parts typically follow the same design standards and specifications, assuring potential customers of consistent performance and quality across multiple applications.
Research Price and Stock for C322C104K5R5TA by KEMET Corporation on Findchips.com
For those considering the C322C104K5R5TA, it is advisable to research current stock levels and pricing on Findchips. This platform provides comprehensive pricing information and stock availability for various electronic components, including ceramic capacitors. Historically, this part has been available through several distributors, including:
- Chip One Stop
- Avnet Asia
- DigiKey
- Mouser Electronics
It is important to note that stock levels and availability are subject to change, and checking Findchips will provide the most accurate and up-to-date information.