Overview of C4532X5R0J107M280KA by TDK Corporation
The C4532X5R0J107M280KA is a multilayer ceramic capacitor designed for surface mount applications. It features a capacitance of 100 µF and is rated for a direct current (DC) voltage of 6.3 volts. This component is constructed using ceramic dielectric material with a dielectric characteristic classified as X5R, which indicates its ability to operate within a specified temperature range and maintain capacitance under varying conditions. The part has a capacitance tolerance of ±20%, which allows for some variability in its performance, accommodating different circuit requirements.
In terms of physical dimensions, the C4532X5R0J107M280KA has a size code of 1812, typically measuring approximately 4.5 mm in length and 3.2 mm in width. The height of this component is 2.8 mm, making it suitable for compact designs. Compliance with RoHS ensures that this part aligns with environmental standards, contributing to a reduction in hazardous substances in electronic components. Additionally, the part is made with a Pb-free code, indicating its lead-free composition.
As of this writing, the factory lead time for this part is approximately 16 weeks and 3 days. This may impact procurement strategies, particularly for projects with tighter timelines. The C4532X5R0J107M280KA is categorized under ceramic capacitors, a popular choice for a range of electronic devices due to their reliability and performance characteristics.
Industry Applications for C4532X5R0J107M280KA
The C4532X5R0J107M280KA has multiple potential applications across various industries, primarily due to its specifications and characteristics. Below are some examples of industries where this component might be utilized:
- Consumer Electronics: The capacitor could potentially be used in devices such as smartphones, tablets, and laptops, where efficient power management is crucial. The 100 µF capacitance might support functions like filtering and energy storage in power supply circuits.
- Industrial Automation: In control systems and automation equipment, this capacitor might enhance performance by stabilizing voltage levels. Its surface mount design could benefit space-constrained environments where PCB space is limited.
- Telecommunications: Within networking equipment such as routers and switches, the C4532X5R0J107M280KA could be used for decoupling applications, helping to maintain signal integrity in high-frequency circuits.
- Automotive Electronics: If the part complies with relevant automotive standards, it might find use in infotainment systems or electronic control units, contributing to the power stability of automotive devices.
- Smart Cities: Given their reliance on interconnected devices, smart city technologies could potentially leverage the C4532X5R0J107M280KA in sensor networks or energy-efficient lighting systems.
It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts, such as other ceramic capacitors, might also be used in these applications, depending on their specific characteristics and performance metrics.
About TDK Corporation
TDK Corporation is a global manufacturer specializing in electronic components, particularly in the field of capacitors. The company’s ceramic capacitors, including the C4532X5R0J107M280KA, are designed for various applications where reliability and performance are paramount. TDK’s extensive range of products includes different capacitance values, voltage ratings, and form factors, which are tailored to meet the needs of diverse markets.
In addition to the C4532X5R0J107M280KA, TDK offers a variety of similar parts that may also be beneficial in certain applications. The company is known for its commitment to quality, compliance with international standards, and ongoing innovation in the field of electronic components, ensuring that its products meet the evolving needs of engineers and designers.
Where to Find C4532X5R0J107M280KA by TDK Corporation
Historically, this part has been available through various distributors, including New Advantage Corporation, Chip One Stop, Avnet Abacus, TME, TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, stock availability may vary, so it is advisable to check findchips.com for the most current stock levels and pricing.