Overview of C4532X5R1A476M280KA by TDK Corporation
The C4532X5R1A476M280KA is a multilayer ceramic capacitor designed for surface mount applications. It features a capacitance of 47 µF with a rated DC voltage of 10 V. The part has a positive tolerance of 20% and a negative tolerance of 20%, with a temperature coefficient class of X5R, indicating a variation in capacitance with temperature changes within the specified range. The capacitor’s dimensions are compliant with the 1812 size code, measuring 4.5 mm in length, 3.2 mm in width, and a height of 2.8 mm, making it suitable for compact electronic designs.
This component is ROHS compliant and features a matte tin finish on the terminals with a nickel barrier, enhancing its reliability and compatibility in various electronic systems. The operating temperature range for the C4532X5R1A476M280KA is extensive, spanning from -55 °C to 85 °C, which allows for use in diverse environmental conditions. The capacitor is classified under the Ceramic Capacitors subcategory, a segment recognized for its stability and performance across a broad spectrum of applications.
The part is currently active in production, ensuring availability for engineering projects that require this specification. As of this writing, the factory lead time is approximately 16 weeks, which is pertinent for procurement planning.
Industry Applications for C4532X5R1A476M280KA
The C4532X5R1A476M280KA might find application across a variety of industries due to its specifications. Here are a few potential use cases in which this ceramic capacitor could be utilized:
- Internet of Things (IoT): In IoT devices, energy efficiency and compact design are essential. The 47 µF capacitance could potentially support energy storage in small devices, contributing to circuit stability and performance in smart home applications.
- Consumer Electronics: The capacitor might be used in power supply stabilization for devices like smartphones, tablets, or wearables. Its ability to operate at temperatures ranging from -55 °C to 85 °C could be advantageous in varied operating environments and usage conditions.
- Automotive Electronics: If automotive industry standards such as AEC-Q100 are met, this part might be effectively used in automotive circuitry for functions such as filtering, decoupling, or noise reduction. The durability and ROHS compliance could be critical in these applications.
- Telecommunications: In telecommunication devices, the capacitor could support signal filtering and stability, particularly in power management circuits. Its multilayer design potentially allows for higher capacitance values in a smaller footprint, essential for modern communication devices.
It is important to note that these potential industry applications are conceptual and illustrative. Engineering and design teams are encouraged to conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a multinational company known for its innovation in electronic components, particularly in the field of ceramic capacitors. With a commitment to quality and reliability, TDK produces a range of capacitors designed for various applications, including the C4532X5R1A476M280KA. The company offers products that focus on performance, reliability, and adherence to international standards, making them suitable for complex electronic systems.
In addition to the C4532X5R1A476M280KA, TDK manufactures a variety of similar components in the ceramic capacitor category, catering to diverse applications across industries. Their extensive product portfolio helps engineers and designers find suitable solutions for their electronic projects.
Research Price and Stock for C4532X5R1A476M280KA by TDK Corporation on Findchips.com
For the latest updates on stock levels and pricing for the C4532X5R1A476M280KA, it is recommended to visit Findchips.com. This platform not only provides current stock information but also offers insights into various distributors where this part has previously been available, such as:
- New Advantage Corporation
- Chip-Germany GmbH
- Mouser Electronics
- DigiKey
By checking these distributors on Findchips, readers can ensure they are obtaining the most accurate information on availability and pricing, which is crucial for informed procurement decisions. Additionally, you may find alternate parts under the Ceramic Capacitors category, which might be offered by TDK Corporation or other manufacturers.