Overview of C4532X7R1C336M250KC by TDK Corporation
The C4532X7R1C336M250KC by TDK Corporation is a multilayer ceramic capacitor (MLCC) characterized by its 33µF capacitance, a voltage rating of 16V, and a capacitance tolerance of ±20%. It utilizes the X7R dielectric characteristic, which allows it to operate with stable electrical properties across a wide temperature range from -55°C to +125°C, with a temperature coefficient of 15% ppm/°C. Packaged in a compact 1812 (4532 Metric) CHIP format, it measures 4.5mm in length, 3.2mm in width, and 2.5mm in height, fitting the requirements for a surface-mount technology (SMT). This component is RoHS compliant, ensuring adherence to regulatory standards for lead-free and environmentally safe electronic parts. Furthermore, this capacitor is part of TDK’s ‘C’ series, known for their reliability and performance in demanding electronic circuits. With features like a Matte Tin (Sn) terminal finish with Nickel (Ni) barrier and wraparound terminal shape, it offers a robust solution for minimizing oxidation and improving solderability, further enhancing its suitability for a wide range of electronic applications.
Industry Applications for C4532X7R1C336M250KC
The C4532X7R1C336M250KC MLCC from TDK Corporation is engineered for versatility, making it potentially suitable for various industries. These sectors might benefit from its reliable capacitance, robust temperature range, and compact size, among other attributes. It’s vital to note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might integrate this capacitor for its stability over temperature variations, contributing to device reliability and battery efficiency. Its small footprint allows for densely packed PCBs in slim devices.
- Industrial Automation: Given its stable performance in extreme temperatures and compact size, potentially, it could be included in industrial control systems where space and environmental resilience are critical.
- Telecommunications: Network equipment such as routers, switches, and base stations could utilize this component for its reliability and efficient performance in signal processing and power supply circuits.
- Aerospace and Defense: While specific compliance with military or aerospace standards is not mentioned, components like the C4532X7R1C336M250KC, given their performance characteristics, could theoretically find application in less critical support electronics where stability across a wide temperature range is valued.
- Automotive: Although automotive standards compliance (such as AEC-Q100) is not specified, non-critical automotive systems, like infotainment, could potentially benefit from the reliable electrical performance and environmental durability of this capacitor.
About TDK Corporation
TDK Corporation is a globally recognized leader in the electronic component manufacturing sector, with a significant focus on the production of Ceramic Capacitors. The company’s dedication to innovation, quality, and environmental sustainability has established TDK as a key supplier of electronic components across a myriad of industries. Their portfolio of Ceramic Capacitors includes a wide range of specifications and sizes, tailored to meet the demands of various applications, from consumer electronics to industrial equipment. The C4532X7R1C336M250KC capacitor is a testament to TDK’s commitment to providing high-quality, reliable components that engineers and procurement professionals can trust for their critical projects.
Where to Find C4532X7R1C336M250KC by TDK Corporation
For those in engineering or procurement seeking the C4532X7R1C336M250KC ceramic capacitor or exploring potential alternatives, findchips.com is an invaluable resource. Our platform allows users to compare pricing, availability, and datasheets for Ceramic Capacitors from TDK Corporation and other leading manufacturers. Historically, this part has been available from distributors such as New Advantage Corporation, Avnet Abacus, TME, TTI, Bristol Electronics, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, inventory levels and pricing are subject to change, so it is recommended to check current listings on findchips.com for the latest information.