Overview of C4532X7R1H685K250KB by TDK Corporation
The C4532X7R1H685K250KB is a multilayer ceramic capacitor (MLCC) from TDK Corporation, characterized by its ability to offer a capacitance of 6.8 µF with a rated DC voltage of 50V. Tailored for surface mount technology, it possesses a rectangular chip package of size 1812, measuring 4.5 mm in length, 3.2 mm in width, and 2.5 mm in height. This capacitor is suitable for diverse electronic applications due to its X7R dielectric material, which provides stable capacitance characteristics across a broad temperature range of -55 °C to +125 °C.
The component features a ±10% tolerance in capacitance and assures performance stability with a temperature coefficient of 15% ppm/°C. It is designed for RoHS compliance, ensuring its manufacturing processes and materials meet rigorous environmental standards. Additionally, its terminals are finished with matte tin over a nickel barrier, optimizing solderability and providing robust mechanical connections on circuit boards.
Industry Applications for C4532X7R1H685K250KB
The C4532X7R1H685K250KB, due to its versatile specifications, could potentially be used in various high-end industrial sectors. Below are conceptual use cases within these sectors, contingent on further analysis and validation by engineering teams:
- Telecommunications: In telecom systems, stable capacitors like MLCCs are essential for managing power supply noise, especially in RF modules. The wide operating temperature range and robust voltage handling capabilities of this component might make it ideal for outdoor telecom equipment exposed to varying environmental conditions.
- Computing and Data Storage: MLCCs are utilized extensively in the voltage regulation modules of high-performance computers and servers, where stable power distribution is critical. The C4532X7R1H685K250KB could potentially be used in these applications due to its high capacitance value and voltage rating, ensuring efficient decoupling and noise suppression.
- Consumer Electronics: In consumer electronics like smart devices and portable electronics, the capacity to operate across a range of temperatures and provide consistent performance makes this capacitor possibly suited for use in these devices. The surface-mount feature aligns well with the compact assembly requirements of modern electronics.
- Electronic Manufacturing: As a general component in printed circuit board assembly for various electronic products, this capacitor could be ideal due to its ease of integration, high stability, and compliance with environmental standards, possibly reducing the ecological impact of electronic goods.
It’s important to note that these potential industry applications are purely illustrative and require thorough analysis and verification by relevant engineering and design teams to meet industry standards and specific requirements.
About TDK Corporation
TDK Corporation is a significant global player in the electronic components industry, particularly known for its broad range of capacitor technologies. Within the specific field of Ceramic Capacitors, TDK offers a diverse array of products, including the C4532X7R1H685K250KB, among many others. Their capacitors are engineered for reliability, performance, and innovation, servicing industries across telecommunications, computing, healthcare, and more. TDK’s commitment to quality and environmental standards such as RoHS and REACH compliance signifies its dedication to sustainable manufacturing practices and superior product standards.
Where to Find C4532X7R1H685K250KB by TDK Corporation
To locate and purchase the C4532X7R1H685K250KB, you should research via findchips.com. Here, current stock levels and pricing can be compared across multiple distributors. Historically, the part has been available from distributors such as DigiKey, Mouser Electronics, TTI, and Future Electronics, although availability can vary. For alternatives or similar parts from TDK Corporation or other manufacturers, the Ceramic Capacitors section on findchips.com offers a comprehensive list of options.