Overview of C4AQSBU4450A12J by KEMET Corporation
The C4AQSBU4450A12J is a power film capacitor specifically designed for various electronic applications. It features a capacitance value of 4.5 µF and a rated direct current (DC) voltage of 1.5 kV. The component is built using polypropylene dielectric material, which is known for its stability and reliability across a range of temperatures. With a tolerance of ±5%, this capacitor can effectively maintain its performance in diverse operating conditions.
The part’s dimensions are also notable: it has a height of 37 mm, a length of 31.5 mm, and a width of 22 mm, allowing for easy integration into many electronic designs. The Film Capacitors subcategory generally emphasizes components that exhibit low losses and high efficiency, and the C4AQSBU4450A12J adheres to these characteristics, making it suitable for various applications. It features two terminals designed for through-hole mounting, enhancing its versatility in circuit designs. Notably, this part is compliant with RoHS regulations and adheres to AEC-Q200, IEC, and VDE standards, indicating its reliability for use in various environments.
As of the current writing, the part is actively in production, indicating that it is available for purchase and integration into new designs. Its terminal finish is tin, and it has a terminal pitch of 27.5 mm, which aligns it with standard mounting practices in electronic assemblies.
Industry Applications for C4AQSBU4450A12J
The C4AQSBU4450A12J might find utility in several industry applications due to its specific attributes. The following are potential applications where this capacitor could be integrated:
- Industrial Automation: In industrial settings, the capacitor could possibly be used in motor drives or control circuits, where high voltage and reliability are essential. Its high voltage rating may enable its use in variable frequency drives that require efficient power delivery.
- Transportation and Logistics: The robustness and high-temperature tolerance of the C4AQSBU4450A12J may allow for integration into power supply units for electric vehicles or charging stations, where capacitors are essential for energy storage and management. This application could also benefit from the part’s compliance with industry standards.
- Aerospace and Defense: While this application would typically necessitate specific military standards, the part’s compliance with AEC-Q200 might potentially allow it to be utilized in non-critical aerospace applications where environmental reliability is a key concern.
- Telecommunications: Given the high voltage rating, the part might be suitable for use in telecommunications equipment that requires power conditioning and filtering, particularly in high-frequency applications.
- Consumer Electronics: The C4AQSBU4450A12J could potentially be found in high-end audio equipment where low loss and high fidelity are required, as well as in other electronic devices that utilize power supply filtering.
These potential industry applications are only conceptual and illustrative; they require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation specializes in the manufacturing of capacitors, including a broad range of film capacitors, ceramic capacitors, electrolytic capacitors, and tantalum capacitors. The organization is known for its quality and innovation in passive components. The C4AQSBU4450A12J is one of their offerings in the film capacitor category, which is pivotal for applications that demand reliability and performance.
KEMET’s film capacitors are designed to provide stable electrical performance across a variety of conditions. Similar parts to the C4AQSBU4450A12J may include other polypropylene or polyester capacitors with varying capacitance values and voltage ratings, catering to different needs in electronic applications.
Research Price and Stock for C4AQSBU4450A12J by KEMET Corporation on Findchips.com
For procurement purposes, it is advisable to research stock and pricing for the C4AQSBU4450A12J at Findchips. This platform provides comprehensive data regarding distributor stock levels and pricing, allowing engineers and procurement specialists to make informed decisions.
Historically, this part has been available through several distributors including Avnet Abacus, TME, TTI, and DigiKey. However, it is essential to confirm the current stock situation at these distributors or check additional options provided on Findchips.
As mentioned previously, the Film Capacitors category on Findchips can also assist you in identifying alternative parts offered by KEMET Corporation or other manufacturers that may meet your specifications. This can help broaden the selection based on project requirements.