Overview of C5750X7R1H106K230KB by TDK Corporation
The C5750X7R1H106K230KB is a multilayer ceramic capacitor (MLCC) developed by TDK Corporation, notable for its X7R dielectric material which offers a stable capacitance under varying temperature conditions within the -55°C to +125°C range. This component has a capacitance of 10 μF, with a rated voltage of 50 V and a capacitance tolerance of ±10%. The physical dimensions of the chip are 5.7 mm in length, 5 mm in width, and 2.3 mm in height, packaged in the 2220 (5650 metric) case size, which is suitable for surface mount technology (SMT).
Accommodating a range of operating environments due to its temperature coefficient of 15% ppm/°C, this MLCC is designed to be used in circuits requiring a reliable capacitor that can handle moderate voltage levels and significant capacitance. Its compliance with the Pb-free and RoHS standards, represented by the JESD-609 Code e3, ensures its suitability for use in environmentally sensitive applications. Additionally, the component is equipped with matte tin (Sn) – with nickel (Ni) barrier terminals, providing reliable mechanical connections and resistance to oxidation.
Industry Applications for C5750X7R1H106K230KB
The properties of the C5750X7R1H106K230KB make it adaptable for various industry applications where stability, reliability, and environmental compliance are necessary. Below are potential use cases across different industries:
- Automotive: Given its robust design that can withstand temperature variations and moderate voltage requirements, this capacitor could potentially be used in automotive electronics, such as engine control units (ECUs), infotainment systems, and advanced driver-assistance systems (ADAS). Its compliance with stringent environmental standards allows for its integration into vehicles aimed at reducing ecological impact.
- Consumer Electronics: The MLCC might find applications in personal electronics like smartphones, tablets, and laptops, where compact, high-performance capacitors are essential for power management, signal filtering, and decoupling throughout the devices’ circuits. The size and electrical characteristics of this component support the miniaturization trends in consumer electronics.
- Industrial Automation: Industrial automation systems that require reliable and stable electronic components to ensure the smooth operation of manufacturing processes could potentially utilize this capacitor. Its stability in different environmental conditions makes it suitable for use in sensors, actuators, and control systems operating in varying industrial environments.
- Telecommunications: The capacitor could possibly be applied in telecom infrastructure and equipment, including base stations, routers, and switches. Its ability to maintain performance over a broad range of temperatures and to accommodate power fluctuation demands aligns well with the requirements of telecommunications hardware.
- Healthcare: In medical devices, especially those requiring stringent reliability and precision, such as diagnostic equipment and patient monitoring systems, the stability and accuracy offered by the X7R dielectric could be crucial. The device’s compliance with relevant health and safety standards supports its application in this sensitive industry.
Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a leading manufacturer of electronic components, with a significant portfolio that encompasses a broad range of product lines including magnetic, ceramic, and film capacitors. The company is especially recognized for its advancements in the field of Ceramic Capacitors, where it has established itself as a provider of high-quality, reliable products suited for a wide array of applications. TDK’s commitment to innovation in materials science and component engineering has made its ceramic capacitors, including the C5750X7R1H106K230KB and similar parts, integral components in electronic devices across industries. TDK’s reputation for quality assures users that products like the C5750X7R1H106K230KB meet the highest standards for performance and durability.
Where to Find C5750X7R1H106K230KB by TDK Corporation
To locate and purchase the C5750X7R1H106K230KB MLCC, it is recommended that engineers and procurement specialists refer to findchips.com. The site offers a comprehensive search tool for finding various electronic components, including Ceramic Capacitors, from TDK Corporation and other manufacturers. It allows users to compare current stock levels and pricing from a range of distributors.
Historically, this part has been available from distributors including Avnet Abacus, Sensible Micro Corporation, TME, TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. Nonetheless, to obtain the most accurate and up-to-date availability and pricing information, prospective buyers should use findchips.com. This ensures they have access to real-time data across multiple distributors.