C5750X7R1V476M230KC by TDK Corporation

Overview of C5750X7R1V476M230KC by TDK Corporation

The C5750X7R1V476M230KC is a multilayer ceramic capacitor (MLCC) designed with a capacitance of 47 µF and a rated DC voltage of 35V. This capacitor is from TDK Corporation, a leading manufacturer in the electronic components sector. The component features a surface mount package and an X7R temperature characteristic, which makes it stable with a variance of capacitance within ±15% over a temperature range from -55°C to +125°C.

The ceramic capacitor utilizes an X7R dielectric and comes housed in a 2220 size chip package measuring 5.7 mm in length, 5.0 mm in width, and 2.3 mm in height. The terminals are finished with matte tin over nickel, ensuring good solderability and resistance against oxidation. Additionally, it is packaged using the tape and reel method, making it suitable for automated assembly processes. The capacitor supports a temperature coefficient of 15% ppm/°C and operates with a tolerance of ±20% capacitance. It is RoHS and REACH compliant, aligning with current environmental and safety standards.

This capacitor also has an IHS manufacturer designation by TDK Corp and is listed under the HTS code 8532.24.00.20. Notably, the factory lead time for this part is currently at 16 weeks, indicating potential wait times in the supply chain.

Industry Applications for C5750X7R1V476M230KC

Given its specifications and attributes, C5750X7R1V476M230KC could potentially be employed in several industry sectors. Notably, its high capacitance and thermal stability are advantageous for various high-stress environments:

  • Consumer Electronics: This capacitor might be used in devices requiring stable voltage and frequency under various temperature conditions, such as in smartphones, laptops, and other personal electronics where space and reliability are priorities.
  • Industrial Automation: The robust temperature range and tolerance could make it suitable for use in industrial control systems and sensors that require reliable performance over a broad range of environmental conditions.
  • Telecommunications: With its sensible temperature coefficient and capacitance value, this capacitor might be integrated into communication equipment, including transceivers and routers, which require tight control over frequency response depending on environmental conditions.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TDK Corporation

TDK Corporation is an established manufacturer in the broad field of electronic components, and they are particularly recognized for their expertise in the manufacture of Fixed Capacitors. Capable of producing a large assortment of capacitor types, TDK places emphasis on technological advancement and reliability in their products. The C5750X7R1V476M230KC is one of many products they offer, designed to meet diverse and demanding electronic applications, reflecting TDK’s commitment to quality and performance. Additionally, TDK is known for their continued innovation in developing capacitors with improved electrical characteristics, better environmental tolerance, and enhanced longevity, suitable for modern electronic demands.

Where to Find C5750X7R1V476M230KC by TDK Corporation

For those interested in purchasing the C5750X7R1V476M230KC, it is recommended to search through Findchips.com. This platform provides the latest pricing and stock availability from various distributors. Historically, distributors such as Avnet Abacus, TME, TTI, Mouser Electronics, and others have carried this part. However, to view the current stock levels and possibly find alternate parts, visiting the Fixed Capacitors section on findchips.com is advised for the most up-to-date information.

Compare pricing for C5750X7R1V476M230KC and other Fixed Capacitors / Capacitors at findchips.com