C5750X7R2A475K230KA by TDK Corporation

Overview of C5750X7R2A475K230KA by TDK Corporation

The C5750X7R2A475K230KA by TDK Corporation is a Multilayer Ceramic Capacitor (MLCC) characterized by its high capacitance value of 4.7 µF in a 2220 size package. This surface mount device (SMD) features a 100V rated voltage and operates with a ±10% tolerance. It utilizes the X7R dielectric material, which provides stable electrical characteristics across a temperature range of -55 °C to +125 °C with a temperature coefficient of 15% ppm/°C. This halogen-free component not only meets RoHS and REACH compliance requirements for environmental safety but is also suitable for high-volume automated assembly due to its rectangular chip package style and wraparound terminal shape. The capacitor’s terminal finish is matte tin over nickel, which supports the industry’s move towards lead-free soldering processes.

One of the key features of this capacitor is its adaptability across various temperature ranges, courtesy of the X7R dielectric. This makes it an excellent choice for applications that operate in fluctuating environmental conditions. Moreover, the C5750X7R2A475K230KA is marked as “Active” in its part life cycle, indicating its ongoing production and availability, with a factory lead time of 24 weeks as of the current writing.

Industry Applications for C5750X7R2A475K230KA

Given the specifications and capabilities of the C5750X7R2A475K230KA, its potential applications span across multiple industries. However, it’s important to note that these potential industry applications are conceptual and require thorough evaluation by engineering and procurement teams to ensure compliance with specific requirements. Here are several industries where this component might find use:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops can benefit from this capacitor’s capacity and reliability. Its high voltage rating and stable performance in variable temperatures make it suitable for power management circuits within these devices.
  • Industrial Automation: Automated machinery and control systems that require consistent performance over a broad temperature range could utilize this MLCC. Its reliability and halogen-free construction make it an asset in environmentally conscious manufacturing processes.
  • Automotive: Given the necessity for high-reliability components that can endure harsh conditions, this capacitor might be considered for vehicle electronics, such as engine control units (ECUs) and infotainment systems, assuming verification of its performance and compliance with automotive standards.
  • Telecommunications: Base stations and networking equipment that operate over wide temperature variations might find this capacitor beneficial for its stable capacitance characteristics and high voltage rating.
  • Aerospace and Defense: Applications requiring stringent reliability under extreme environmental conditions could potentially employ this component, ensuring its adherence to any requisite military or aerospace standards.

It’s important to reiterate that these applications are illustrative and must be scrutinized by specialized design teams to confirm their suitability in any specific use case or industry application.

About TDK Corporation

TDK Corporation is a leading manufacturer in the electronics industry, specializing in passive components like Ceramic Capacitors among others. Their product range includes various types of capacitors, inductors, sensors, and magnetic components. TDK is renowned for its commitment to innovation and quality, traits that are evident in the C5750X7R2A475K230KA and similar parts they manufacture. TDK’s ceramic capacitors are particularly appreciated for their reliability, variety in capacitance values, and suitability for diverse applications. By continuously advancing their material science and process technology, TDK remains at the forefront of offering components that meet the evolving needs of the electronics sector.

Where to Find C5750X7R2A475K230KA by TDK Corporation

To procure the C5750X7R2A475K230KA, or to explore alternative Ceramic Capacitors that might better suit your specific needs, visitors should utilize findchips.com. This platform provides up-to-date information on stock levels, pricing, and availability from a variety of distributors. Historically, this component has been available through distributors such as New Advantage Corporation, Chip1Stop, Sensible Micro Corporation, and TME, among others. However, for the most current availability and pricing, you should visit findchips.com.

Compare pricing for C5750X7R2A475K230KA and other Ceramic Capacitors / Capacitors at findchips.com