Overview of C5750X7S2A106K230KB by TDK Corporation
The C5750X7S2A106K230KB by TDK Corporation is a multilayer ceramic capacitor (MLCC) characterized by its 10μF capacitance, 100V voltage rating, and a dielectric characteristic of X7S. This component finds its distinction in its temperature coefficient of 22% ppm/°C, illustrating an admirable stability over a wide temperature range. Manufactured in a 2220 [5750 Metric] case/package, it combines a significant capacitance value within a comparatively compact footprint, measuring 5.7mm in length and 5mm in width, with a minimal height of just 2.3mm.
This particular model is halogen-free, affirming TDK Corporation’s commitment to environmental responsibility, and complies with various regulatory standards including RoHS and REACH. Its positive and negative tolerance of ±10% indicates a reliable performance bracket for a broad range of applications. The CAPC5750X7S2A106K230KB is designed for surface-mount technology (SMT), fitting seamlessly into modern printed circuit boards (PCBs) with a surface mount design that facilitates a straightforward assembly process.
With operating temperatures ranging from -55°C up to 125°C, it ensures performance reliability under extreme conditions. This, combined with its ‘Active’ part life cycle status, makes it a dependable choice for demanding applications. Encased in a rectangular package and finished with matte tin over nickel terminals for corrosion resistance and enhanced solderability, it reflects a design ethos centered on longevity and high performance.
Industry Applications for C5750X7S2A106K230KB
The adaptability and specifications of the C5750X7S2A106K230KB lend itself to a broad spectrum of industry applications. Here are some potential uses, bearing in mind these applications require analysis and verification by engineering and design teams for adherence to industry standards and specific requirements:
- Consumer Electronics: This capacitor could potentially serve in power management solutions for handheld devices, laptops, and other portable electronics. Its compact size and high capacitance value make it suited for smoothing and filtering applications where space is a constraint.
- Industrial Automation: Its operational temperature range and stability make it a promising component for control systems and motor drives within industrial equipment, where reliability under varying environmental conditions is critical.
- Telecommunications: The C5750X7S2A106K230KB can potentially find application in the infrastructure of telecommunications, including in signal processing equipment. Its high voltage rating and stability across temperatures could support consistency in signal integrity.
- Computing and Data Storage: With its precise tolerances and minimal thermal drift, it might serve well in power supply circuits of servers and storage devices, ensuring the protection and stable operation of critical data processing hardware.
- Aerospace and Defense: The capacitor’s rugged design and reliability over a wide temperature range could hypothetically make it suitable for avionics, satellite communication systems, and other mission-critical aerospace applications, although specific compliance with military or aerospace standards would need verification.
These potential industry applications are conceptual and illustrative, emphasizing the necessity for thorough validation for any specific use case.
About TDK Corporation
TDK Corporation is a premier global manufacturer of electronic components, with a particular focus on passive components like capacitors. Within the realm of Ceramic Capacitors, TDK has established a significant presence, known for their innovation and quality. Their product line encompasses a vast range of capacitors, including MLCCs like the C5750X7S2A106K230KB, tailored to meet the rigorous demands of a variety of applications.
TDK’s commitment to research and development in the capacitor industry is evident in their broad product offerings that cater to almost every sector, from consumer electronics to industrial applications. Their capacitors are designed with an emphasis on reliability, performance, and environmental compliance, making TDK a go-to manufacturer for engineers and procurement professionals alike seeking high-quality components.
Where to Find C5750X7S2A106K230KB by TDK Corporation
For those looking to source the C5750X7S2A106K230KB, findchips.com offers a comprehensive platform to research and compare pricing and availability. Within the Ceramic Capacitors category, users can discover alternate parts offered by TDK Corporation, as well as options from other manufacturers. Historically, this part has been available through distributors such as New Advantage Corporation, Avnet Abacus, Sensible Micro Corporation, and Mouser Electronics. To obtain current stock levels and pricing, prospective buyers are encouraged to consult findchips.com for the most up-to-date information.