C5750X7S2A106M230KE by TDK Corporation

Overview of C5750X7S2A106M230KE by TDK Corporation

The C5750X7S2A106M230KE is a multilayer ceramic capacitor designed for various electronic applications. This capacitor has a capacitance of 10 microfarads (µF) and can operate at a rated direct current (DC) voltage of up to 100 volts. The part features a tolerance of ±20%, making it suitable for applications requiring moderate precision in capacitance.

It is categorized under the subcategory of Ceramic Capacitors, specifically type X7S, which indicates its capability to maintain stable capacitance over a wide range of temperatures. The temperature coefficient is specified at 22% ppm/°C, contributing to its reliability in varying temperature environments. Sized in the 2220 package code, its physical dimensions are 5.7 mm in length, 5 mm in width, and 2.3 mm in height, which suits surface mount technology (SMT) applications.

Furthermore, the C5750X7S2A106M230KE is halogen-free and compliant with RoHS and REACH regulations, emphasizing its adherence to environmental safety standards. The part is packaged in tape and reel format for easy handling and assembly in high-volume applications. It is essential to mention that the factory lead time is currently 36 weeks, as per the latest information available.

Industry Applications for C5750X7S2A106M230KE

The C5750X7S2A106M230KE could find applications across various industries due to its versatile characteristics. Below are a few potential use cases where this ceramic capacitor might be integrated:

  • Consumer Electronics: The capacitor might be utilized in applications such as televisions, smartphones, and audio devices, where its compact size and reliable performance are beneficial. The 10 µF capacitance and 100V rating could support power supply filtering and decoupling in these devices.
  • Telecommunications: In communication devices, the C5750X7S2A106M230KE might play a role in signal filtering and stabilization. The capacitor’s capability to operate across a temperature range from -55 °C to 125 °C could be advantageous for outdoor applications or in telecommunications equipment exposed to varying environmental conditions.
  • Industrial Automation: This part could be integrated into control systems and sensors that require robust capacitive elements for noise filtering and energy storage. Its surface mount design allows for dense board layouts, which are often favored in industrial systems.
  • Aerospace and Defense: If specified compliance standards are met, this capacitor might be used in avionics and military applications. Its high voltage rating and temperature stability could benefit systems requiring high reliability.
  • Automotive (if applicable): Should automotive standards be relevant, the C5750X7S2A106M230KE could potentially be utilized in electronic control units or infotainment systems where stable operation in varying temperatures is critical.

These potential applications are only conceptual and illustrative, and there is a necessity for thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. When considering similar parts, other ceramic capacitors with different capacitance values or voltage ratings could also be explored for these applications.

About TDK Corporation

TDK Corporation is a global leader in electronic components, with a strong focus on developing innovative solutions in the field of capacitors, including ceramic capacitors like the C5750X7S2A106M230KE. The company is known for its commitment to quality and environmental compliance, ensuring that its products meet the highest standards in the industry.

TDK produces a wide range of ceramic capacitors that cater to various applications. The C5750X7S2A106M230KE and similar components are designed to support modern electronic devices, emphasizing performance reliability under diverse operational conditions. TDK’s extensive product portfolio allows engineers to choose capacitors that align with their specific needs, contributing to the advancement of electronic technology across multiple sectors.

Where to Find C5750X7S2A106M230KE by TDK Corporation

C5750X7S2A106M230KE, it is advisable to research purchasing options through findchips.com. This site can provide insights into current stock levels and pricing. Historically, this part has been available through various distributors, including:

  • Avnet Abacus
  • TTI
  • Mouser Electronics
  • DigiKey

However, users should verify the availability on findchips to ensure they are accessing the latest information on inventory and pricing for the C5750X7S2A106M230KE.

Compare pricing for C5750X7S2A106M230KE and other Ceramic Capacitors / Capacitors at findchips.com