C5750X7T2E225K250KE by TDK Corporation

Overview of C5750X7T2E225K250KE by TDK Corporation

The C5750X7T2E225K250KE is a multilayer ceramic capacitor, designed specifically for applications requiring reliability and performance in capacitive energy storage and filtering. This component features a capacitance of 2.2 µF and a maximum DC voltage rating of 250 V, making it suitable for a variety of electronic applications. The part is characterized by a capacitance tolerance of ± 10% and is made using the X7T dielectric material, which has a temperature coefficient of -33/+22% ppm/°C.

The physical dimensions of this component are substantial with a case/package size of 2220 (5750 metric), having a length of 5.7 mm and a width of 5 mm, with a height of only 2.5 mm, making it suitable for surface mount applications. The Ceramic Capacitors subcategory of components is known for their compact design and efficiency, and the C5750X7T2E225K250KE continues this trend.

Compliance with environmental standards is a significant aspect of this capacitor’s design, as it is halogen-free, RoHS compliant, and REACH compliant. The product’s life cycle is currently active, indicating ongoing availability and support from TDK Corporation. The C5750X7T2E225K250KE capacitor features a matte tin over nickel terminal finish and comes in a rectangular package designed for surface mounting, which enhances its compatibility with high-density circuit layouts.

Industry Applications for C5750X7T2E225K250KE

Given the characteristics of the C5750X7T2E225K250KE, it might be suitable for various applications across multiple industries. Here are some potential industry use cases:

  • Consumer Electronics: The C5750X7T2E225K250KE might be utilized in devices such as smartphones, tablets, and laptops for power management and noise filtering. Its compact design and stability over temperature make it favorable for applications demanding reliability.
  • Automotive: In vehicles, the capacitor might find applications in systems like dashboard displays or infotainment units, especially if compliance with automotive standards is prioritized. The voltage rating of 250 V could be sufficient for many automotive electronic systems.
  • Telecommunications: The part could potentially be used in telecommunications equipment where high-frequency performance is essential. Its multilayer construction may improve signal integrity and reduce electromagnetic interference in data transmission systems.
  • Industrial Automation: In automation systems, this capacitor might serve in control circuits or power supply units, functioning to stabilize power and filter out noise in various industrial applications.
  • Medical Imaging: Should the application require high reliability and low tolerances for electronic components, the C5750X7T2E225K250KE may be suitable in medical imaging systems, provided it aligns with necessary medical standards and certifications.

These potential industry applications are only conceptual and illustrative, necessitating further analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.

About TDK Corporation

TDK Corporation is a global leader in passive components, widely recognized for its expertise in manufacturing Ceramic Capacitors and other electronic components. The company focuses on innovation and quality, ensuring products like the C5750X7T2E225K250KE meet the standards required for modern electronic applications. Their commitment to environmentally friendly practices is evident in their compliance with RoHS and REACH standards, emphasizing the importance of sustainability in electronic manufacturing.

Moreover, TDK’s extensive product range includes various capacitor types, inductors, and sensors, allowing them to cater to multiple industry needs. Their engineering teams continually explore advancements to enhance component performance, which benefits applications in fields such as automotive, telecommunications, consumer electronics, and more.

Where to Find C5750X7T2E225K250KE by TDK Corporation

For those interested in purchasing the C5750X7T2E225K250KE, it is recommended to explore options on findchips.com. This platform allows you to compare prices and check stock levels across different distributors. Historically, this part has been available from various distributors, including:

  • Chip1Stop
  • Avnet Abacus
  • Mouser Electronics
  • DigiKey

However, it’s essential to visit findchips.com for the latest information regarding stock availability and pricing, as these can change frequently based on demand and distributor inventory.

Compare pricing for C5750X7T2E225K250KE and other Ceramic Capacitors / Capacitors at findchips.com