C7563X7S1H226M230LE by TDK Corporation

Overview of C7563X7S1H226M230LE by TDK Corporation

The C7563X7S1H226M230LE by TDK Corporation is a multilayer ceramic capacitor (MLCC) designed for surface mount technology. This component features a 22 µF capacitance with a rated DC voltage of 50V. It is made from a ceramic dielectric material and is encapsulated in a rectangular 3025 package size (7.5 mm x 6.3 mm x 2.3 mm). Notably, its design includes a temperature coefficient of X7S, which allows for a temperature characteristic of ±22% across a temperature range of -55 °C to +125 °C.

The capacitor is also notable for its compliance with stringent environmental regulations, being both RoHS and REACH compliant. The terminations are covered in matte tin over nickel, which helps in providing good solderability while being halogen-free to ensure minimal environmental impact. This component is coded as EAR99 in ECCN, and with an HTS code of 8532.24.00.20, which designates it specifically as a fixed ceramic capacitor. The component has a life cycle status of ‘Active’ according to findchips.com, ensuring availability in the market for development and production needs.

Industry Applications for C7563X7S1H226M230LE

Ceramic capacitors like the C7563X7S1H226M230LE are crucial components in various electronic circuits, offering stability and reliability for multiple applications. Below are some potential industries and applications where this type of capacitor could be utilized:

  • Consumer Electronics: Devices such as smartphones, tablets, and televisions might integrate these capacitors for power management and signal filtering. Their stability over a broad temperature range makes them suitable for devices that undergo significant temperature variations during operation.
  • Computing and Data Storage: This capacitor type might feature in servers, SSDs, and networking equipment, where stable power delivery and signal integrity are crucial. The ability to handle higher temperatures is beneficial in data centers which can experience elevated temperatures.
  • Telecommunications: Equipment like routers, switches, and base stations may utilize these capacitors to maintain signal integrity and power efficiency in communication hardware.
  • Industrial Automation: In PLCs and motor control units, the capacitors could be used for smoothing out voltage fluctuations and managing power distribution effectively. The robust temperature coefficient feature ensures reliable operation in variable industrial environments.

Note that these industry applications are speculative and would need appropriate validation from engineering teams to ensure compliance with specific regulatory and technical requirements.

About TDK Corporation

TDK Corporation is a leading manufacturer of electronic components, focusing on magnetic, ceramic, and semiconductive materials. Within the realm of capacitors, particularly Ceramic Capacitors, TDK offers a wide variety of options like the C7563X7S1H226M230LE, serving a diverse range of industries. Their products are known for their quality, reliability, and innovation. TDK’s capacitors are used in everything from the most common consumer electronics to sophisticated industrial machinery, affirming the company’s reputation as a stalwart in capacitor technology.

Where to Find C7563X7S1H226M230LE by TDK Corporation

To purchase C7563X7S1H226M230LE, buyers can refer to findchips.com for real-time pricing and availability from various distributors. Historically, it has been available from distributors such as New Advantage Corporation, Chip1Stop, TME, and TTI, among others. It is crucial, however, to consult findchips.com to verify current stock levels and competitive pricing models.

For engineers or procurement specialists looking for alternate parts, they can browse through a wide range of Ceramic Capacitors offered by TDK Corporation or other manufacturers on findchips.com.

Compare pricing for C7563X7S1H226M230LE and other Ceramic Capacitors / Capacitors at findchips.com