Overview of C8051F016-GQ by Silicon Laboratories Inc.
The C8051F016-GQ is an 8-bit microcontroller based on the 8051 CPU architecture, manufactured by Silicon Laboratories Inc. Operating at a maximum clock frequency of 25 MHz, this component supports 32 KB of flash memory. The microcontroller incorporates a range of advanced features including analog-to-digital converters (ADC), digital-to-analog converter (DAC) channels, and pulse-width modulation (PWM) channels, making it versatile for a variety of applications. The device is implemented in a compact, RoHS-compliant, 48-pin thin quad flat package (TQFP-48) and is specified to operate over an industrial temperature range from -40°C to +85°C.
This part is equipped with a comprehensive set of peripherals and supports a voltage range from 3V to 3.6V with a nominal voltage of 3V. Compliant with the REACH and RoHS environmental standards, it features a matte tin terminal finish on a plastic/epoxy package. Additionally, its I/O capabilities include 16 lines, providing significant flexibility for interfacing with other digital systems.
Industry Applications for C8051F016-GQ
The C8051F016-GQ microcontroller’s robust architecture and advanced feature set enable it to be particularly useful in several industries. While deployment in specific applications should be analyzed and verified by design teams, some illustrative applications might include:
- Industrial Automation: The combination of temperature range, multiple ADC and DAC channels, could allow this microcontroller to effectively monitor and control processes in automated manufacturing environments.
- Consumer Electronics: With its capability to manage multiple I/Os and moderate processing power, the C8051F016-GQ might be used in consumer devices such as gaming peripherals where precise control and responsiveness are needed.
- Telecommunications: The device could potentially be employed in networking equipment where reliable data acquisition and control is required under varying temperature conditions.
- Environmental Monitoring: Thanks to its operational temperature extremes and integral ADCs, this microcontroller might be ideal for developing systems that monitor environmental parameters such as temperature, pressure, or humidity.
Please note that these potential industry applications are purely illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Silicon Laboratories Inc.
Silicon Laboratories Inc., a leading provider in the field of Microcontrollers and processors, has developed a reputation for creating innovative and reliable semiconductor products across various categories. Specifically in the microcontroller sector, Silicon Laboratories Inc. has produced a broad range of devices including but not limited to the C8051F016-GQ, highlighting features such as high-speed processing, low power consumption, and rugged operational characteristics suitable for demanding applications. Their products are typically used in several high-tech sectors, offering solutions that improve system performance and enable advanced digital functionalities.
Where to Find C8051F016-GQ by Silicon Laboratories Inc
For those interested in purchasing the C8051F016-GQ microcontroller, it is recommended to review options on findchips.com. This site can help provide insights into current stock levels and pricing across various distributors. Historically, suppliers such as Symmetry Electronics, TME, Mouser Electronics, and DigiKey have stocked this part. However, checking findchips.com directly will yield the most current availability. Further, the site can also assist in comparing other available Microcontrollers from Silicon Laboratories Inc. or alternate manufacturers, ensuring that you find the best fit for your specific needs.