Overview of C8051F060-GQ by Silicon Laboratories Inc.
The C8051F060-GQ is an 8-bit microcontroller featuring a FLASH memory architecture, designed around the well-known 8051 CPU architecture. It operates at a maximum frequency of 25 MHz, making it suitable for a variety of applications requiring efficient processing. The part is housed in a 100-pin TQFP (Thin Quad Flat Package) and is compliant with RoHS standards, which is important for environmentally conscious designs.
This microcontroller is part of the C8051 family and falls under the C8051F06X series. It incorporates 64 Kb of program memory, which provides ample space for code storage and execution. A key feature of the C8051F060-GQ is its I/O capability, offering 59 input/output pins, which provides flexibility in connecting various peripherals and components required in designs. Notably, the device’s industrial temperature grade adds to its suitability for applications that may experience a range of operating conditions.
The C8051F060-GQ has been developed to meet specific requirements indicated in the part data attributes. It is also noteworthy that while the part is compliant with lead-free (Pb-free) and RoHS standards, it has a lifecycle status of “Not Recommended,” suggesting that users may want to consider alternatives for long-term projects. At the time of this writing, the moisture sensitivity level is classified as Level 3, and the peak reflow temperature is specified at 260°C, which is essential for soldering processes during assembly.
Industry Applications for C8051F060-GQ
Given the characteristics of the C8051F060-GQ, there are several potential industries where this microcontroller might find suitable applications. Below are a few examples of these industries and how this part could be utilized:
- Internet of Things (IoT)
The C8051F060-GQ might be used in a wide range of IoT devices, potentially enabling smart home applications, remote monitoring systems, and connected appliances. Its low power features and extensive I/O capabilities could facilitate connectivity and data transmission functionalities, essential for IoT applications.
- Environmental Monitoring
This microcontroller could possibly support environmental sensors for measuring air quality, temperature, or humidity levels. The program memory size of 64 Kb lends itself well to running sophisticated algorithms necessary for accurate data processing in environmental monitoring systems.
- Telecommunications
In telecommunications applications, the C8051F060-GQ might be integrated into devices such as signal repeaters or base stations for processing control signals. Given its operational frequency of 25 MHz, it might handle real-time signal processing tasks efficiently.
- Consumer Electronics
As a candidate in consumer electronic products, this microcontroller could potentially be used in compact devices requiring user interfaces or connectivity features. Its compact packaging and extensive pin count would allow for integration into innovative consumer gadgets.
- Healthcare
In healthcare-related applications, the C8051F060-GQ might be adopted in the development of medical monitoring equipment, such as wearables or portable diagnostic tools. Its reliability and industrial grade performance could support the sensitive nature of medical applications.
These potential industry applications are illustrative and should be analyzed and verified by engineering and design teams for adherence to specific industry standards and requirements.
About Silicon Laboratories Inc.
Silicon Laboratories Inc. is recognized for its innovation in the field of microcontrollers, enhancing the capabilities of electronic design with their products. The company specializes in developing microcontrollers and processors, including the C8051F060-GQ and similar parts within the C8051 family. By offering high-performance MCUs like the C8051 series, Silicon Laboratories fosters a range of applications from consumer electronics to industrial automation. The company places a strong emphasis on energy efficiency, computing power, and ease of integration, enabling engineers to develop sophisticated systems that meet the evolving demands of various industries.
Research Price and Stock for C8051F060-GQ by Silicon Laboratories Inc on Findchips.com
For those considering the C8051F060-GQ for their projects, it is advisable to research its current pricing and stock levels via Findchips. This platform provides a comprehensive overview of availability and can connect you to various distributors, including:
- Win Source Electronics
- Symmetry Electronics
- Arrow Electronics
- Mouser Electronics
- DigiKey
- Newark
Note that stock levels and pricing may vary, so it is recommended to check the latest data on Findchips for the most accurate information. Additionally, the subcategory of Microcontrollers can be explored to find alternative parts that may also be of interest from Silicon Laboratories Inc. or other manufacturers.
Compare pricing for C8051F060-GQ and other Microcontrollers / Microcontrollers and Processors at findchips.com
For a detailed comparison for the C8051F060-GQ and other Microcontrollers in the Microcontrollers and Processors category, visit Findchips to ensure you get the best options for your design needs.