Overview of C8051F340-GQ by Silicon Laboratories Inc.
The C8051F340-GQ by Silicon Laboratories Inc. is an 8-bit microcontroller that operates at a maximum frequency of 48 MHz and incorporates 64KB of flash program memory. This component is designed on a CMOS technology with a 8051 CPU Core. The microcontroller comes in a TQFP-48 package, specifically MS-026ABC, making it suitable for compact and space-constrained applications. Its robust I/O capability includes 40 I/O lines, supporting a wide range of functionalities.
The device supports a wide operating temperature range from -40°C to +85°C, which suits various industrial applications requiring a durable temperature range. Additionally, it achieves low power consumption with a supply voltage range of 3.3V to 3.6V. The component highlights features such as an integrated ADC, PWM channels, but lacks DAC and DMA channels, still offering substantial control capabilities.
Notable physical properties include a body size of 7mm x 7mm, quad gull wing terminals with a pitch of 0.5 mm, and a peak reflow temperature of 260°C that complies with the Moisture Sensitivity Level 3. It is also notable for its environmental compliance, adhering to standards including lead-free and RoHS compliance, with a Reach compliance code.
Industry Applications for C8051F340-GQ
The C8051F340-GQ could potentially serve a diverse range of applications across various industries owing to its versatile specifications and features. Although the potential industry applications listed here are conceptual, these examples require further analysis by engineering teams to ensure compatibility and adherence to specific industry standards.
- Industrial Automation: The microcontroller’s robust operating temperature range and high number of I/O lines might prove useful in controlling machinery or process automation systems, potentially interfacing with sensors and actuators in harsh environments.
- Consumer Electronics: Its compact packaging and power efficiency could make it suitable for portable and wearable tech, possibly managing device interfaces or enhancing user interaction through its fast processing capability and ADC feature.
- IoT Devices: Given the MCU’s capability of low power consumption and sufficient data handling with 64KB flash, it might be applied in smart home devices or IoT hubs, facilitating connectivity and data exchange through various sensors and communication modules.
- Environmental Monitoring Systems: The integrated ADC could enable the connection of environmental sensors, possibly being used to monitor factors like temperature or air quality in smart city infrastructures.
- Medical Devices: While not specified for medical certification, the microcontroller’s precision and operational reliability might be adapted for non-invasive monitoring equipment, subject to thorough validation regarding its safety and efficacy.
Please note that these potential applications are illustrative and require rigorous testing and compliance approval before deployment.
About Silicon Laboratories Inc.
Silicon Laboratories Inc., commonly known as Silicon Labs, is a prominent manufacturer in the field of high-performance, mixed-signal silicon devices. Their product offerings are extensive in the Microcontrollers and Processor segment, featuring advanced microcontrollers like the C8051F340-GQ as well as similar parts across diverse operational specifications.
The company focuses on applications ranging from industrial IoT to automotive, ensuring high standards of quality and resilience. Silicon Labs is known for integrating advanced features in their MCUs, such as energy efficiency and extensive integration, which make their products suitable for demanding applications across various industries.
Where to Find C8051F340-GQ by Silicon Laboratories Inc
Purchasing Silicon Laboratories Inc.’s C8051F340-GQ can be done effectively through platforms like findchips.com. On this platform, you can also explore alternative Microcontrollers if the C8051F340-GQ doesn’t precisely meet your needs. While historically, this part has been available from various distributors such as Win Source Electronics, Symmetry Electronics, TME, Quest Components, and more, real-time stock levels and pricing can be checked directly on Findchips.