C8051F340-GQR by Silicon Laboratories Inc

Overview of C8051F340-GQR by Silicon Laboratories Inc.

The C8051F340-GQR is an 8-bit microcontroller characterized by its FLASH memory and operating frequency of 48 MHz. This component is designed in a thin quad flat pack (TQFP) package with 48 pins and is compliant with RoHS standards, indicating that it is free from hazardous materials, making it suitable for environmentally-conscious designs. With a clock speed of 48 MHz and 64 KB of FLASH memory, the C8051F340-GQR can perform operations efficiently, making it a potential candidate for a variety of applications within the microcontroller domain.

Engineered using CMOS technology, this microcontroller supports a number of functionalities, including 10 Analog-to-Digital Converter (ADC) channels and PWM channels, which can be integral for applications that require signal modulation or sensor interfacing. Additionally, it accommodates various operating conditions, with an operating temperature range from -40 °C to 85 °C, and is designed to function with a nominal supply voltage of 3.3 V, allowing it to be integrated into a wide array of systems, particularly in industrial settings.

This device also offers several other features like 40 I/O lines and an ECCN code of 3A991.A.2, which facilitates import and export decisions for manufacturers dealing with international regulations. Its active lifecycle code implies ongoing manufacturing support, which is crucial for long-term projects. As of the current writing, the part is actively available in the market, crucial for those looking to incorporate it into their designs.

Industry Applications for C8051F340-GQR

The versatility of the C8051F340-GQR makes it potentially applicable in various industries. Below are selected examples where this microcontroller might be beneficial:

  • Industrial Automation: The C8051F340-GQR might be used in automated systems for process control and monitoring. Its multiple I/O lines could facilitate the control of motors, sensors, and other actuators, potentially leading to increased efficiency in industrial operations.
  • Healthcare: In medical devices, this microcontroller might find its application in portable diagnostic equipment or monitoring systems, leveraging its ADC channels for sensing and data acquisition. It is important to verify that the device meets relevant healthcare standards if considered for such applications.
  • Renewable Energy: The microcontroller could potentially control power conversion systems or monitor energy production in renewable energy applications, such as solar inverters or wind energy systems, thanks to its capability to handle multiple sensor inputs.
  • Robotics and Drones: The C8051F340-GQR might serve in embedded systems for robotics applications or drones, where its processing power and I/O capability could be used for navigation, control systems, and sensor data processing.

These potential applications should be viewed as conceptual and illustrative, requiring detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements. It is also possible that similar parts may provide alternate solutions in these scenarios depending on the application specifications.

About Silicon Laboratories Inc.

Silicon Laboratories Inc. specializes in microcontrollers, particularly in the domain of Microcontrollers and Processors. The company emphasizes innovation and the integration of high-performance components into embedded system designs. The C8051F340-GQR is a prime example of their offering in the 8-bit microcontroller segment, which is designed to meet the demanding needs of various applications while maintaining a focus on energy efficiency and processing capability.

Silicon Laboratories also provides a range of similar components that may be suitable for applications requiring microcontrollers. Their portfolio includes devices with varying bit-widths, memory sizes, and additional features, allowing engineers to select the most appropriate chip for their specific design requirements.

Where to Find C8051F340-GQR by Silicon Laboratories Inc

C8051F340-GQR, it is recommended to search on findchips.com, where you can check availability and current pricing. This platform can also assist you in discovering other microcontrollers through the Microcontrollers link, which highlights alternative parts offered by Silicon Laboratories Inc and other manufacturers.

The part has historically been available through several distributors, including:

  • Win Source Electronics
  • Quest Components
  • Verical
  • Arrow Electronics
  • Mouser Electronics
  • DigiKey

For the most accurate stock levels and pricing, visiting findchips.com is essential as availability may vary across these distributors.

Compare pricing for C8051F340-GQR and other Microcontrollers / Microcontrollers and Processors at findchips.com