Overview of C8051F587-IM by Silicon Laboratories Inc.
The C8051F587-IM by Silicon Laboratories Inc. is an 8-bit microcontroller featuring a 50 MHz clock frequency, integrated with 96 KB flash memory, encapsulated in a compact 32-pin QFN package. This microcontroller is built on the powerful 8051 CPU core, utilizing CMOS technology for efficient power consumption. It supports a supply voltage range from 2 V to 2.75 V, making it highly versatile for various electronic applications. The device is notable for its high operating temperature range from -40 °C to +125 °C, accommodating demanding environments. It comes equipped with an analog-to-digital converter (ADC), pulse-width modulation (PWM) channels, and supports up to 25 I/O lines, enhancing its utility in complex programmable tasks.
This product complies with regulatory standards, including RoHS for restricted substances and REACH for chemical compliance, ensuring its suitability for use in global markets. The microcontroller also adheres to the ECCN (Export Control Classification Number) Code 3A991.A.2 and HTS Code 8542.31.00.01, indicating its classification for export and international trade. Moreover, with a Moisture Sensitivity Level (MSL) of 1, it showcases high endurance against moisture, vital for maintaining longevity and reliability in diverse operating conditions.
Industry Applications for C8051F587-IM
The flexible characteristics and high performance of the C8051F587-IM render it potentially useful across a variety of industries. While the possibilities are vast, critical analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements. Here are some conceptual uses in various sectors:
- Consumer Electronics: The microcontroller might be integrated into smart home devices, gaming consoles, or wearable technology, benefiting from its robust processing capabilities, ADC feature for sensor data interpretation, and PWM channels for control operations.
- Industrial Automation: This device could potentially serve as the brain for automation controllers, monitoring systems, or industrial robots, where its wide operating temperature range and the substantial number of I/O lines allow for reliable operation in industrial environments.
- Automotive: Given its temperature grade specification classified as automotive, the microcontroller might find applications in vehicle diagnostics tools, entertainment systems, or as part of the embedded systems for controlling vehicle functions.
- Telecommunications: The C8051F587-IM could be used in networking equipment, such as routers or modems, benefiting from its high-speed operation and robustness, ensuring swift data processing and reliable performance.
- Security and Surveillance: This microcontroller could potentially be embedded in access control systems or surveillance cameras, utilizing its FLASH programmability for complex security algorithms and efficient power usage for long-term operation.
It is critical to note that these potential industry applications are only conceptual and illustrative. Comprehensive engineering evaluation is required to confirm the suitability of the C8051F587-IM for any specific application or industry requirement.
About Silicon Laboratories Inc.
Silicon Laboratories Inc., a prominent player in the realm of Microcontrollers and Processors, has made significant contributions to the innovation and development of microcontroller technologies. Their product range, including the C8051F587-IM, showcases their expertise in creating devices that offer a blend of performance, power efficiency, and flexibility, designed to meet the diverse requirements of modern electronics.
Known for their commitment to quality and technological advancement, Silicon Laboratories Inc. produces a wide array of microcontrollers that serve as the core for many electronic products across various industries. Their focus on integrating advanced features like high-speed processing cores, various on-chip peripherals, and support for multiple communication protocols underscores their role in advancing microcontroller technology and its applications.
Where to Find C8051F587-IM by Silicon Laboratories Inc
To research and purchase the C8051F587-IM, findchips.com is the recommended resource. This platform provides current stock levels, detailed part information, and competitive pricing from multiple distributors globally. Historically, the part has been available at distributors including Symmetry Electronics, Mouser Electronics, DigiKey, and Newark among others. However, to get the most current availability and pricing information, visiting findchips.com is advisable.
Additionally, for those seeking alternatives or similar parts produced by Silicon Laboratories Inc. or other manufacturers, the Microcontrollers category on findchips.com offers a comprehensive comparison tool. This feature allows for efficient exploration of comparable parts, ensuring you find the best component for your specific application requirements.