Overview of CA08COM-PG10SL-4S by ITT Interconnect Solutions
The MIL Series Connector, specifically the ITT Cannon CA08COM-PG10SL-4S, is a high-performance circular connector designed for demanding military applications. This part is categorized under the subcategory of Military Circular Connectors, highlighting its suitability for use in environments requiring rugged, durable connectors that can withstand extreme conditions. The connector features a solid backshell, aluminum alloy shell, and nickel finish, enhancing its environmental resistance and durability.
Manufactured by ITT Cannon, the CA08COM-PG10SL-4S supports a wide operating temperature range from -55 °C to 125 °C, making it adaptable to extreme climatic conditions. The connector employs a threaded coupling type for secure mating and comes equipped with two female contacts of size 15S. These specifications are governed under the MIL-DTL-5015 standard, ensuring compliance with stringent military specifications for electrical connectors.
Industry Applications for CA08COM-PG10SL-4S
The CA08COM-PG10SL-4S connector potentially has broad applications across various industries where reliability and resistance to environmental factors are critical. Below are the industries where this component might be a beneficial inclusion:
- Aerospace and Defense: This connector could be used in military vehicles, aerospace electronics systems, and portable defense equipment. The environmental resistance and compliance with military standards make it ideally suited for these applications. It is crucial, however, for engineering and design teams to verify the part’s specific compliance with relevant aerospace or defense standards and specifications.
- Telecommunications: The robust design and wide temperature range might allow for its use in outdoor telecommunication systems, including antennas and switching systems that require reliable connections that can endure varying climatic conditions.
- Industrial Automation: In automation systems, connectors need to withstand vibrations, dust, and fluctuating temperatures. The rugged design and MIL-spec compliance potentially make the CA08COM-PG10SL-4S suitable for connecting sensors and actuators in automated manufacturing environments.
- Maritime Electronics: The corrosion-resistant materials and environmental resilience of the CA08COM-PG10SL-4S might be suitable for electronic applications in the maritime industry, such as navigation and communication systems on ships.
- Transportation and Logistics: For logistic and transportation infrastructure, especially in harsh environments, this connector could provide reliable connectivity solutions for vehicle tracking systems, cargo management systems, and more.
Still, these potential industry applications are hypothetically conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry-specific standards and specific application requirements.
About ITT Interconnect Solutions
ITT Interconnect Solutions, a division of ITT Corporation, specializes in the design and manufacturing of highly engineered connector solutions. The company focuses predominately on connectors for military, aerospace, and industrial markets, providing products that meet rigorous performance standards. ITT Interconnect Solutions is known for producing a wide range of connectors, including the CA08COM-PG10SL-4S and similar military-grade connectors, all designed to withstand harsh environments and provide reliable performance under extreme conditions.
By incorporating advanced materials, such as aluminum alloys and corrosion-resistant finishes, ITT ensures that their Military Circular Connectors offer both functional versatility and durability. This dedication to quality and performance is evident in their comprehensive product lines tailored to meet specific industry needs.
Where to Find CA08COM-PG10SL-4S by ITT Interconnect Solutions
The CA08COM-PG10SL-4S by ITT Interconnect Solutions can be sourced through various distributors, and availability may vary. Historically, this part has been available through distributors like Master Electronics, Avnet Abacus, Interstate Connecting Components, and Mouser Electronics, among others. For the most current availability and pricing, potential buyers should verify through findchips.com. Additionally, for alternate part options, the link for Military Circular Connectors can provide insights into similar products by ITT Interconnect Solutions or other manufacturers.