Overview of CA91C142D-33IE by Renesas Electronics Corporation
The CA91C142D-33IE is a VME to PCI Bridge, specifically designed for integration within electronic systems that utilize PCI and VME bus architectures. Manufactured by Renesas Electronics Corporation, this component comes in a PBGA (Plastic Ball Grid Array) package, featuring dimensions of 35 mm x 35 mm and a total of 313 pins. It operates within a temperature range of -40 °C to 85 °C, making it suitable for industrial environments where temperature extremes are a concern.
In terms of performance, the CA91C142D-33IE supports a maximum clock frequency of 33 MHz and can achieve data transfer rates of up to 70 MBps. The part utilizes a CMOS technology, which is known for providing low power consumption and high performance. The external data bus width is 64 bits, ensuring ample capacity for transmitting data between the PCI and VME buses.
This IC is classified under the Bus Controllers subcategory in the Microcontrollers and Processors category. At present, the part is marked as active within the part life cycle, although it is important to note that it is not compliant with ROHS or REACH regulations, which may be considerations for certain applications.
Industry Applications for CA91C142D-33IE
The CA91C142D-33IE could be utilized in various industries due to its design and technical specifications. Below are some potential applications across different sectors:
- Industrial Automation: This bridge may be employed in automation systems that require the integration of older VME-based technology with modern PCI components. Possible applications include programmable logic controllers (PLCs) or data acquisition systems that must communicate between legacy hardware and newer PCI devices.
- Renewable Energy: In renewable energy systems, the CA91C142D-33IE might support the communication between data logging devices and processing units in wind turbines or solar inverters, where efficient data transfer is crucial for system monitoring and management.
- Robotics and Drones: This component could be integrated into robotic systems that utilize VME for control interfaces while also needing PCI connectivity for additional processing units. Drones may utilize this component for bridging communications between flight control systems and data processing units.
These potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a prominent manufacturer in the field of microcontrollers and processors, with a wide range of products, including bus controllers like the CA91C142D-33IE. The company specializes in providing solutions for various applications across numerous industries, emphasizing reliability and efficiency.
Within the space of bus controllers, Renesas offers various products that facilitate communication between different components in electronic systems. The CA91C142D-33IE fits well in the company’s portfolio, providing critical interoperability between VME and PCI bus architectures. Other similar parts manufactured by Renesas may include different models of bus controllers that cater to various data transfer rates, bus widths, and application environments.
Research Price and Stock for CA91C142D-33IE by Renesas Electronics Corporation on Findchips.com
For procurement professionals and engineers looking to source the CA91C142D-33IE, it is advisable to research current stock and pricing on Findchips.com. The site provides real-time availability and pricing information from various distributors, ensuring you can make informed purchasing decisions.
Some distributors where the part has historically been available include:
- Avnet Americas
- Future Electronics
- Mouser Electronics
- Avnet Silica
- DigiKey
- Farnell
However, it is essential to verify current stock levels and pricing directly on Findchips, as availability may fluctuate frequently.