Overview of CA91C142D-33IEV by Renesas Electronics Corporation
The CA91C142D-33IEV by Renesas Electronics Corporation is a specialized integrated circuit designed to bridge VME (Versa Module Europa) buses to PCI (Peripheral Component Interconnect) buses. This component is encapsulated in a PBGA (Plastic Ball Grid Array) package, specifically in a 35 x 35 mm, green, plastic, BGA-313 configuration. Its main function is to facilitate communication between a VMEbus system and PCI-based devices, supporting applications that require high-speed data transfer and interoperability between these two bus standards. The CA91C142D-33IEV operates at a maximum clock frequency of 33 MHz and can achieve a maximum data transfer rate of 70 MBps. It supports an external data bus width and an address bus width of 64 bits, which is ideal for applications requiring large amounts of data transfer with minimal latency. It is manufactured using CMOS technology and comes with a terminal finish of TIN SILVER COPPER. The component is compliant with RoHS and REACH standards, indicating it is free from hazardous substances and environmentally friendly. This part is currently listed as active, meaning it is still being manufactured and available for purchase and use in new designs.
Industry Applications for CA91C142D-33IEV
Given its capabilities, the CA91C142D-33IEV has the potential to be utilized in various industry applications where VME and PCI bus interoperability is required. These use cases are conceptual and illustrative, and a thorough analysis by engineering and procurement teams is essential to ensure compliance with industry standards and application-specific requirements. Special attention must be given to its operating temperature range of -40°C to 85°C and its data transfer capabilities, which can be critical factors in many applications.
- Industrial Automation: The CA91C142D-33IEV could potentially be suitable for use in control systems where older VME-based systems need to interface with newer PCI-based peripheral devices. This includes automation controllers, real-time monitoring systems, and interface modules for manufacturing equipment.
- Renewable Energy Systems: In renewable energy applications, such as wind turbines or solar power inverters, this part might enable the integration of VMEbus-based sensors and actuators with PCI-based data acquisition and processing systems, facilitating efficient and reliable energy production.
- Robotics and Drones: Robotics systems, particularly those requiring legacy support for VME-equipped components, could benefit from the CA91C142D-33IEV. It could allow for seamless communication between VME-based control systems and PCI-based vision or sensor modules in both industrial robots and autonomous drones.
Note that these potential industry applications are only conceptual and require detailed verification by design and engineering teams to confirm compatibility and compliance with application-specific requirements.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a leading global provider of semiconductor solutions, specializing in microcontrollers and processors, including an extensive range of Bus Controllers. The CA91C142D-33IEV is one such example of their commitment to innovating in the field of microcontroller and processor technologies. Renesas focuses on developing components that enhance performance, increase reliability, and minimize power consumption across a variety of applications. As it pertains to Bus Controllers, Renesas offers a diverse portfolio designed to meet the specific needs of industry applications, from automotive and industrial to consumer electronics, ensuring they provide sophisticated solutions that drive technology advancements. The CA91C142D-33IEV exemplifies their approach to solving modern design challenges in interfacing and communication among different bus systems.
Where to Find CA91C142D-33IEV by Renesas Electronics Corporation
For engineers and procurement professionals looking to source the CA91C142D-33IEV, FindChips.com provides a valuable resource. It offers the ability to compare pricing, check current stock levels, and view detailed part specifications. To find this part or explore alternatives, you can visit the Bus Controllers section on FindChips.com. Historically, this part has been available through distributors such as Avnet Americas, Future Electronics, Mouser Electronics, Avnet Silica, and DigiKey. However, stock levels and availability can fluctuate, so visiting FindChips.com will provide the most up-to-date information on where to purchase CA91C142D-33IEV, as well as other Bus Controllers or Microcontrollers and Processors from Renesas Electronics Corporation and other manufacturers.