CAA572X7S2A336M640LH by TDK Corporation

Overview of CAA572X7S2A336M640LH by TDK Corporation

The CAA572X7S2A336M640LH is a multilayer ceramic capacitor designed for surface mount applications. It features a capacitance value of 33 µF and operates with a rated DC voltage of 100 V. With a designated dielectric material of ceramic, this capacitor offers a robust solution for various electronic circuits requiring reliable performance. The component is classified under the category of Fixed Capacitors.

Regarding its physical characteristics, the CAA572X7S2A336M640LH has a size code of 2420, with dimensions of 6 mm in length, 5 mm in width, and a height of 6.4 mm. It is compliant with the RoHS directive, indicating it meets environmental standards for hazardous substances. The part also falls under the EAR99 category for export compliance and is considered compliant with REACH regulations.

Operating temperature ranges for this capacitor extend from -55°C to 125°C, making it suitable for diverse environmental conditions. The temperature characteristics are denoted as X7S, with a temperature coefficient of 22 ppm/°C, which helps maintain stability across varying temperatures. Ensuring reliable connections, the terminals are finished with matte tin over nickel, featuring a J bend shape and include two terminals.

This part is currently active in its lifecycle, with a factory lead time noted as 16 weeks as of this writing.

Industry Applications for CAA572X7S2A336M640LH

The CAA572X7S2A336M640LH ceramic capacitor may find potential applications across several industries owing to its versatile specifications. Below are some possible industry applications where this component could be suitable:

  • Internet of Things (IoT): The IoT devices often encompass various sensors and communication modules that might require capacitors for energy smoothing and filtering purposes. The CAA572X7S2A336M640LH could potentially be integrated into smart home devices or sensor networks, where its capacitance and voltage ratings play a critical role in maintaining device stability.
  • Telecommunications: In telecommunications applications, efficient signal processing may depend on capacitors to stabilize power supplies or filter signals. The 33 µF capacitance could be beneficial in networking equipment, routers, or other communication hardware, where maintaining signal integrity is crucial.
  • Consumer Electronics: The consumer electronics sector often utilizes capacitors in power management applications. Products like smartphones, tablets, or wearable devices might incorporate the CAA572X7S2A336M640LH for energy storage and regulation due to its compact size and high voltage rating.
  • Aerospace and Defense: Although specific military standards are not mentioned, the robust operating temperature range of the CAA572X7S2A336M640LH may make it suitable for aerospace applications, where components are subjected to extreme conditions. Capacitors like this may possibly be used in control systems or satellite communications.
  • Robotics and Drones: In robotics and drone technologies, capacitors are key components for power supply stabilization and signal filtering. This part could potentially find use as a coupling or bypass capacitor in control circuits, helping to ensure reliable operation in varying environmental conditions.

It is important to note that these potential industry applications are only conceptual and illustrative. Each application needs thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.

About TDK Corporation

TDK Corporation is a global leader in electronic components, particularly known for its manufacturing of Fixed Capacitors. The company focuses on designing and producing a wide range of passive components, including multilayer ceramic capacitors (MLCCs) like the CAA572X7S2A336M640LH. TDK emphasizes innovation and quality, aiming to leverage its technological prowess to provide reliable solutions supporting various electronic applications.

Aside from the CAA572X7S2A336M640LH, TDK manufactures several other MLCCs that cater to different capacitance and voltage requirements. This positions them as a versatile supplier capable of meeting the diverse needs of the electronics industry, particularly in the realm of capacitors.

Research Price and Stock for CAA572X7S2A336M640LH by TDK Corporation on Findchips.com

For users interested in acquiring the CAA572X7S2A336M640LH, it is advisable to research the current stock and pricing at Findchips. This platform provides real-time updates on availability and pricing trends, facilitating informed procurement decisions. Users can also explore alternative options within the Fixed Capacitors category, including potentially similar parts offered by TDK Corporation or other manufacturers.

The CAA572X7S2A336M640LH has historically been available at distributors such as TME, TTI, Avnet Americas, and DigiKey. However, it is essential to verify the current stock levels directly on Findchips to ensure accurate and up-to-date information regarding availability.

Compare pricing for CAA572X7S2A336M640LH and other Fixed Capacitors at findchips.com