CAM-M8Q-0 by u-blox AG

Overview of CAM-M8Q-0 by u-blox AG

The CAM-M8Q-0 by u-blox AG is a high-performance GNSS (Global Navigation Satellite System) receiver designed for satellite navigation and timing applications. This RF (Radio Frequency) receiver module operates at a frequency of 1.575 GHz, suitable for GPS (Global Positioning System) based applications. It features a highly efficient u-blox M8 GNSS antenna module that includes a Temperature Compensated Crystal Oscillator (TCXO) and a Surface Acoustic Wave (SAW) filter in a Low Component Count (LCC) package measuring 9.6×14 mm. The product is supplied in reels, each containing 500 pieces, making it ideal for large-scale production.

This product is categorized under Other Telecom ICs, a subclass within the broader category of Telecommunication Circuits. Being RoHS compliant, CAM-M8Q-0 adheres to significant environmental standards, restricting the use of certain hazardous substances in electrical and electronic equipment.

Industry Applications for CAM-M8Q-0

The CAM-M8Q-0 module’s precise timing and navigation capabilities make it a valuable component in various industries. Here are several potential applications:

  • Consumer Electronics: The module could potentially be integrated into wearable devices such as smartwatches or fitness bands, where compact size and accuracy are critical for tracking movements and providing navigation solutions.
  • Audio and Video Systems: For high-end home theater systems, precise timing provided by the CAM-M8Q-0 might be used in synchronization of audio and video streams, although this application would need a thorough evaluation by the engineering team.
  • Entertainment and Gaming: In augmented reality gaming devices, accurate positioning can enhance the gaming experience by aligning virtual elements with real-world locations effectively. The CAM-M8Q-0 is potentially suitable here due to its high sensitivity and quick time-to-first-fix performance.

Note that these potential industry applications are conceptual and require analysis and verification by engineering and design teams to meet industry standards and specific application requirements.

About u-blox AG

u-blox AG is a manufacturer well-regarded for its innovation and leadership in the field of wireless and GPS/GNSS modules and chips. In the realm of Other Telecom ICs, u-blox has consistently demonstrated its expertise, particularly in developing modules that enhance telecommunication solutions across a variety of applications. The CAM-M8Q-0 is one such example, showcasing the company’s commitment to providing advanced technology that caters to a range of navigation and timing solutions. Their products are known for reliability and are widely used in the trendsetting telecommunications sector.

Where to Find CAM-M8Q-0 by u-blox AG

To purchase the CAM-M8Q-0 module, it is recommended to check current availability and pricing on findchips.com. Not only does this platform provide real-time data regarding stock levels at various distributors, but it also allows the comparison of pricing across different suppliers. Distributors where the part has previously been available include Symmetry Electronics, New Advantage Corporation, DigiKey, and Mouser Electronics among others.

For alternatives to the CAM-M8Q-0 or to explore other Other Telecom ICs that might be suitable for your applications, findchips.com offers an extensive listing of comparable parts from u-blox AG and other manufacturers.

Compare pricing for CAM-M8Q-0 and other Other Telecom ICs / Telecommunication Circuits at findchips.com