Overview of CAP1114-1-EZK-TR by Microchip Technology Inc.
The CAP1114-1-EZK-TR by Microchip Technology Inc. is an LED display driver blending capacitive touch sensor technology. It supports a temperature range of -40°C to 125°C, which is suitable for varying environmental conditions, and operates with an I2C and SMBus interface, ensuring compatibility with numerous microcontrollers and processors. With a supply voltage range from 3V to 3.6V, it suits low-power applications and is available in a 32-pin, 5x5x0.9mm QFN (Quad-Flat No-leads) package that is RoHS compliant. The driver is unique for its fourteen-channel capacitive touch and eleven LED drive capabilities, making it an ideal choice for sophisticated user interface applications.
This part falls under the subcategory of Display Drivers within the broader category of Drivers And Interfaces. It has several attributes that include a “Surface Mount” configuration, “NO” in multiplexed display capability, and an “AUTOMOTIVE” temperature grade, according to the Electronic Industries Alliance (EIA). The part’s active status in the lifecycle and compliance with REACH and ECCN EAR99 codes underline its ongoing relevance and availability in global markets, including the European Union. Factory lead time for this part is currently listed as one week, reflecting its demand and production rate.
Industry Applications for CAP1114-1-EZK-TR
Given its specifications and features, the CAP1114-1-EZK-TR could find potential usage in several industries requiring sophisticated human-machine interfaces (HMI), depending on their specific requirements and the compliance of industry standards:
- Consumer Electronics: Devices such as smart home controllers and high-end appliances might incorporate the CAP1114-1-EZK-TR for its touch interface capabilities combined with LED feedback. This integration could enable sleek, user-friendly control panels that are both visually appealing and functional.
- Computing and Data Storage: In portable computing devices like laptops and tablets, the touch and display driver features could possibly be utilized to enhance user interaction through dynamic function keys or indicator lights that respond to touch.
- Healthcare: Medical devices that require reliable and precise touch controls, such as bedside monitors or portable diagnostic equipment, might benefit from the CAP1114-1-EZK-TR’s robust operating temperature range and touch sensitivity.
- Entertainment and Gaming: Gaming consoles and peripheral devices could potentially use this part to provide enhanced user feedback through capacitive touch buttons and associated LED illuminations, improving the interactive gaming experience.
Note that these potential industry applications are purely illustrative, and engineering and design teams must conduct a thorough analysis and verification to ensure compliance with industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent provider of microcontroller, mixed-signal, analog, and Display Drivers solutions. Known for its robust product portfolio that addresses a variety of digital control systems, Microchip has established itself as a key player in the field of semiconductor design and manufacturing. The CAP1114-1-EZK-TR is a testament to their innovation in interface technology, particularly within the scope of capacitive touch sensors combined with LED driving capabilities. Microchip’s offerings often emphasize durability, low power consumption, and integrated functionalities, aligning with today’s industry demands for high performance and energy efficiency.
Where to Find CAP1114-1-EZK-TR by Microchip Technology Inc
To purchase the CAP1114-1-EZK-TR, it is recommended to research the part on findchips.com, where you can browse new and possibly alternate Display Drivers options offered by Microchip Technology Inc and other manufacturers. This part has been previously available from distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Future Electronics. However, stock levels and pricing vary, so checking the most current information on findchips.com is advised.