Overview of CAS300M12BM2 by Wolfspeed
The CAS300M12BM2 is a high-performance N-channel MOSFET module designed to operate at high voltages, specifically rated for 1200V and capable of handling a significant pulsed drain current of 1500A. It is composed of two series-connected elements with built-in diode functionality, which enhances its versatility in various applications. The module is constructed with metal-oxide semiconductor (MOSFET) technology and features a low drain-source on-resistance of 0.0567 Ω, allowing for efficient operation with minimal energy loss.
This module is designed for enhancement mode operation, with a maximum operating temperature range of -40°C to 150°C. Its package description is a rectangular flange mount, featuring seven terminals, making it easier to integrate into existing designs. As of the current writing, the CAS300M12BM2 is considered to be not recommended for new designs, which may point to the introduction of newer technologies or parts in the market. Notably, the component complies with RoHS directives and Pb-free regulations, emphasizing its suitability for modern manufacturing practices.
Industry Applications for CAS300M12BM2
Given its specifications, the potential applications of the CAS300M12BM2 MOSFET module could span multiple industries. Below are a few illustrative examples where this part might be effectively utilized:
- Industrial Automation: In systems that require efficient power management and switching capabilities, the CAS300M12BM2 could potentially be used in motor drives or industrial inverters. Its ability to handle high voltage and current could support applications like servo motors, which require precise control and reliability.
- Aerospace and Defense: High reliability and efficiency are critical in aerospace applications. While specific compliance criteria would need to be evaluated, the CAS300M12BM2 could potentially be integrated into power supply units for satellites or high-altitude systems where weight and heat dissipation must be carefully managed.
- Transportation and Logistics: The module could find applications in electric vehicle powertrains or charging stations. The low on-resistance can contribute to improved efficiency in power conversion, helping to meet the demands of fast charging systems or regenerative braking applications.
- Telecommunications: In telecommunication systems where reliable DC-DC conversion is crucial, the CAS300M12BM2 might be implemented in power amplifiers or base stations. Its robust specifications could potentially help to ensure consistent performance under varying load conditions.
- Consumer Electronics: This part could potentially be utilized in power management systems for high-performance consumer electronics, such as gaming consoles or high-end computing systems. Its switching capabilities might support advanced features such as fast charging and improved thermal management.
It is important to note that these potential industry applications are only conceptual and illustrative. A thorough analysis and verification by engineering and design teams are necessary to ensure the component’s adherence to industry standards and specific application requirements.
About Wolfspeed
Wolfspeed, a subsidiary of Cree, Inc., is recognized for its advancements in silicon carbide (SiC) technology, particularly in the field of power transistors. With a strong focus on innovation and performance, Wolfspeed manufactures a variety of power semiconductor products, including the CAS300M12BM2, which is tailored towards energy-efficient applications. Wolfspeed’s products are widely used for their ability to handle higher voltages and temperatures compared to traditional silicon-based devices.
In addition to the CAS300M12BM2, Wolfspeed offers a range of similar products in the power field-effect transistor category, which could serve alternative applications or configurations based on design needs. Their reputation in producing high-quality, reliable parts is supported by ongoing research and development in wide-bandgap technologies.
Research Price and Stock for CAS300M12BM2 by Wolfspeed on Findchips.com
For current stock levels and pricing of the CAS300M12BM2, it is recommended to visit Findchips.com. This platform provides comprehensive visibility into the availability of this part across numerous distributors. Historically, the CAS300M12BM2 has been available from distributors such as Richardson RFPD, Bristol Electronics, TME, Quest Components, RS, DigiKey, and Farnell. Users should verify current stock as availability may fluctuate.