CAT24C04YI-GT3 by onsemi

Overview of CAT24C04YI-GT3 by onsemi

The CAT24C04YI-GT3 is an EEPROM (Electrically Erasable Programmable Read-Only Memory) component manufactured by onsemi. This part specifically features a 4-Kilobit memory density, operates via an I2C serial interface, and is encapsulated in an 8-pin TSSOP (Thin Shrink Small Outline Package) measuring 4.4mm x 3mm. It is designed for applications that require low-power and high-speed data storage and retrieval. The CAT24C04YI-GT3 operates at a maximum clock frequency of 400 kHz and supports a wide operating temperature range from -40°C to +85°C. This memory device also boasts a significant data retention time-minimum of 100 years and an endurance of 1,000,000 write/erase cycles, highlighting its reliability and longevity in demanding environments.

The device is compliant with several crucial standards and specifications, including REACH and JEDEC. Its moisture sensitivity level 1 (MSL 1) indicates that it has superior moisture resistance, which is critical for reliability in various operating environments. Onsemi has designed this device with a nickel/palladium/gold (Ni/Pd/Au) terminal finish, which is conducive to excellent solderability and long-term reliability.

Industry Applications for CAT24C04YI-GT3

The CAT24C04YI-GT3, belonging to the general category of EEPROMs, serves a pivotal role across various industries. Its characteristics may potentially be leveraged in a variety of applications:

  • Consumer Electronics: The device might be used in consumer electronics like smart watches, cameras, or any devices requiring modest amounts of non-volatile memory to store user settings or device configurations.
  • Industrial Automation: In the realm of industrial automation, the CAT24C04YI-GT3 could potentially be used in programmable logic controllers (PLCs) or other automation equipment for recording operation data or storing firmware settings, thanks to its robust endurance and operational temperature range.
  • Telecommunications: The product’s ability to endure a broad range of environmental conditions and handle extensive data cycles may make it suitable for telecommunications systems, particularly those located in varying climatic environments. It could serve in devices for storing network configurations and user data.
  • Computing and Data Storage: This EEPROM could be used in various computer peripherals or embedded systems for BIOS settings storage, thanks to its hardware write-protection feature, low power consumption, and high reliability.

Note that these potential applications are conceptual and require thorough verification by engineering teams to ensure compliance with specific industry standards and operational requirements.

About onsemi

onsemi is a leading semiconductor solutions provider that excels in the development of energy-efficient electronics. This company holds a strong portfolio in various memory solutions with an emphasis on EEPROMs. The CAT24C04YI-GT3 is a testament to onsemi’s commitment to providing high-quality, reliable memory products. Their EEPROM solutions are recognized for their robustness and are well-suited for a wide range of industrial applications, driving innovation across numerous technological fronts.

Where to Find CAT24C04YI-GT3 by onsemi

For procurement specialists and engineers looking to source the CAT24C04YI-GT3, it is advisable to visit our website, findchips.com. Here, you can determine the availability of this part from various distributors. Historically, distributors such as DigiKey, Mouser Electronics, Farnell, and Avnet have stocked this part. However, to get the most current availability and competitive pricing information, checking directly on findchips.com is recommended. Additionally, the link to EEPROMs can be useful for finding alternate parts by onsemi or other manufacturers.

Compare pricing for CAT24C04YI-GT3 and other EEPROMs / Memory at findchips.com