Overview of CAT24C16TDI-GT3 by onsemi
The CAT24C16TDI-GT3 is an EEPROM from onsemi, offering 16K-bit storage capacity divided into 2K x 8 organization. It operates over a voltage range of 1.7V to 5.5V and is housed in a TSOT-23, 5-pin package, supporting a temperature range from -40°C to 85°C. As a serial EEPROM leveraging the I2C protocol, with a maximum clock frequency of 0.4 MHz and read/write operations extendable to 1,000,000 cycles, it is robust for a variety of data storage scenarios.
Its physical dimensions of 2.9 mm by 1.6 mm and the 5-pin configuration imply a compact design suitable for space-constrained applications. This EEPROM complies with the latest environmental regulations, including lead-free and REACH compliance. It is designated EAR99 for export, making it widely available. Please note, factory lead time for this part is currently set at 20 weeks as of the latest data.
Industry Applications for CAT24C16TDI-GT3
The properties of the CAT24C16TDI-GT3 allow potential applications across various industries. Here are a few illustrative applications:
- Consumer Electronics: This EEPROM might be used in personal gadgets such as smartphones or wearable technology where data storage integrity and endurance are essential. The low power consumption and small package are specifically beneficial for portable devices.
- Computing and Data Storage: In data storage solutions, like solid-state drives (SSDs), the CAT24C16TDI-GT3 could provide efficient parameter storage or serve as a non-volatile memory for critical system status logs potentially.
- Security and Surveillance: This part could find application in security devices such as digital door locks or surveillance systems, storing configurations or small event logs over its extensive operational temperature range and durability.
These potential industry applications are conceptual and are contingent upon detailed analysis and verification by the engineering and design teams against specific industry standards and application requirements.
About onsemi
onsemi is a leader in innovative energy-efficient semiconductor solutions, particularly noted for its contributions to the EEPROM market. They offer a wide range of memory products with varying densities and form factors to meet the diverse needs of modern electronics. Their EEPROM offerings, including the CAT24C16TDI-GT3, are recognized for reliability and advanced technology that align with the evolving requirements of memory storage applications. Their products are typically utilized in consumer electronics, industrial applications, and automotive systems, demonstrating their broad expertise in memory technology.
Where to Find CAT24C16TDI-GT3 by onsemi
To source the CAT24C16TDI-GT3, visit findchips.com where you can compare prices and stock levels among leading distributors. This EEPROM is typically available at distributors such as Win Source Electronics, EBV Elektronik, and Mouser Electronics, among others. However, for most up-to-date availability, pricing, and potential alternative EEPROMs from onsemi or other manufacturers, visiting the site is advisable.