Overview of CAT24C32HU4I-GT3 by onsemi
The CAT24C32HU4I-GT3 is a serial EEPROM (Electrically Erasable Programmable Read-Only Memory) with a capacity of 32 Kbit, utilizing the I2C communication protocol. This part is packaged in a UDFN8 (Ultra-Thin Dual Flat No-Lead) format measuring 2×3 mm and has a terminal pitch of 0.5 mm. It is designed to operate at a supply voltage range of 1.7V to 5.5V, making it suitable for low-power applications. The memory configuration consists of 4K x 8-bit, allowing for efficient data storage and retrieval.
Specifically, the CAT24C32HU4I-GT3 supports a maximum clock frequency of 100 kHz, with the ability to operate at speeds up to 1 MHz. This part has several advantageous features, including an extended data retention capability of up to 100 years, which is a critical factor in applications requiring long-term data stability. Additionally, the device showcases a write cycle time of a maximum of 5 ms, making it suitable for applications with moderate write-speed requirements.
Manufactured by onsemi, the CAT24C32HU4I-GT3 part is ROHS compliant and features a moisture sensitivity level of 1, indicating a high level of reliability in various environments. The package also ensures a low profile, standing at a maximum height of 0.55 mm, which is advantageous in space-constrained applications. Furthermore, its nickel/palladium/gold terminal finish ensures excellent solderability and reliability during assembly processes.
Industry Applications for CAT24C32HU4I-GT3
The CAT24C32HU4I-GT3 could potentially find applications across various industries due to its versatile features. Below are some examples of possible use cases:
- Internet of Things (IoT): This EEPROM could potentially be integrated into smart devices where data logging or configuration settings are required. Devices like smart thermostats, wearable health monitors, and home automation systems might utilize such EEPROMs to store user preferences and operational parameters.
- Consumer Electronics: In consumer devices like smart remotes, cameras, or kitchen appliances, the CAT24C32HU4I-GT3 could serve to maintain user settings or firmware updates. This would be especially advantageous in devices requiring low power consumption.
- Robotics and Drones: Robotics systems and drones could potentially utilize this EEPROM to save navigation data and configurations. The extended data retention could be crucial for maintaining operational parameters even when power is lost.
- Industrial Automation: In automation systems, this part might be used for storing configuration data for equipment and parameters for operation, providing reliability in high-performance environments.
- Smart Cities: The CAT24C32HU4I-GT3 could potentially be used in smart city infrastructure, such as traffic monitoring systems, to log data efficiently while consuming minimal power.
It is important to note that these potential industry applications are only conceptual and illustrative. Therefore, it is recommended for engineering and design teams to conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About onsemi
onsemi is a global semiconductor manufacturer known for its comprehensive portfolio of innovative technologies, including memory solutions such as EEPROMs. The company produces a variety of memory parts, including the CAT24C32HU4I-GT3, designed for different applications that require data storage solutions. Their EEPROM offerings often emphasize low power consumption, long data retention, and high reliability, which are critical in today’s electronic devices. Alongside the CAT24C32HU4I-GT3, onsemi manufactures various similar EEPROM parts that also cater to diverse market needs.
Research Price and Stock for CAT24C32HU4I-GT3 by onsemi on Findchips.com
For those interested in acquiring the CAT24C32HU4I-GT3, it is advisable to research stock and pricing at Findchips. This platform provides a comprehensive view of availability across multiple distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Newark. The availability and pricing may vary, thus checking Findchips can provide the most current information. Additionally, the EEPROMs category can be explored for alternate parts that may be offered by onsemi or other manufacturers.