CAT24C512WI-GT3 by onsemi

Overview of CAT24C512WI-GT3 by onsemi

The CAT24C512WI-GT3 is a highly reliable EEPROM (Electrically Erasable Programmable Read-Only Memory) component produced by onsemi, designed for high-speed I2C (Inter-Integrated Circuit) interface applications. It offers a substantial 512-Kilobit (64K x 8) storage capacity, packaged in a compact SOIC-8 format that measures just 150 mils in width. This device supports a wide range of power supply voltages from 1.8V to 5.5V, positioning it as an excellent option for various electronics applications requiring data storage that remains persistent through power cycles.

Notably, the EEPROM boasts an impressive data retention time of 100 years, and it facilitates up to 1,000,000 write/erase cycles, ensuring longevity and reliability. Its operational temperature range from -40°C to +85°C makes it suitable for industrial applications, and with features like 2A standby current and hardware write protection, it exemplifies energy efficiency and data security. The device adheres to environmental and regulatory standards, including Pb-free and REACH compliance, underscoring onsemi’s commitment to sustainability.

Industry Applications for CAT24C512WI-GT3

The versatility of the CAT24C512WI-GT3 lends itself to a broad range of industry applications. While it is specifically noted for Computing and Data Storage solutions and applications, its attributes suggest it could also potentially suit various other sectors as well.

  • Automotive Systems: Given its robust temperature range and longevity, it may be suitable for use in automotive electronics, such as onboard diagnostics or infotainment systems.
  • Smart Home Devices: The low power consumption and small footprint make it ideal for IoT devices and smart home applications where space and energy efficiency are paramount.
  • Industrial Control Systems: Its substantial data endurance and wide operating temperature range could serve well in industrial controls, data logging, and sensor calibration data storage.
  • Portable Devices: The memory’s low-power mode and broad voltage range mean it may also find uses in portable consumer electronics, such as e-readers, wearable health monitors, and mobile gaming devices.

Moreover, the hard write protection feature ensures that data integrity is meticulously preserved, a crucial requirement for applications in sectors like healthcare and financial services where data security is critical.

About onsemi

onsemi is a renowned manufacturer that specializes in semiconductor components, focusing on energy-efficient innovations. Their product portfolio stretches across various categories, including Memory, where EEPROMs play a pivotal role. The CAT24C512WI-GT3, alongside similar products, emphasizes onsemi’s expertise in producing memory solutions that offer reliability, longevity, and low power consumption. onsemi’s commitment to sustainability and compliance with international standards is evident in their offerings, making them a trusted partner for electronic components.

Where to Find CAT24C512WI-GT3 by onsemi

To purchase the CAT24C512WI-GT3, or to explore alternate EEPROM solutions, head over to findchips.com. There, you can access the most up-to-date stock levels, pricing, and availability from various distributors. Although this component has historically been available through distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics, availability can fluctuate. For a broader selection, you can also search for EEPROMs to discover parts that are comparable to the CAT24C512WI-GT3, offered by onsemi or other reputable manufacturers.

Compare pricing for CAT24C512WI-GT3 and other EEPROMs / Memory at findchips.com