Overview of CAT24C64WI-GT3 by onsemi
The CAT24C64WI-GT3 is a Serial EEPROM component with a 64-Kbit memory size, designed for operations with the I2C (2-Wire) serial interface. Housed in a SOIC-8 package with a body width of 150 mils, this component is packaged on a 3000-reel, making it suitable for high-volume applications. It supports a clock frequency of up to 400KHz for standard operations, with a maximum clock frequency support of 1MHz for faster data access. This provides a balance between power efficiency and performance speed. It is engineered with a memory configuration of 8K x 8Bits, allowing for a structured organization of the stored data. Operating across a wide voltage range of 1.7V to 5.5V, it ensures compatibility with diverse electronic systems, ranging from low-power portable devices to industrial machinery.
Noteworthy is its robust design for durable data retention, offering a minimum data retention time of 100 years and endurance of 1,000,000 write/erase cycles. This durability makes it an excellent choice for applications requiring frequent data updates over prolonged periods. The EEPROM’s compatibility with the I2C serial interface standard allows for easy integration into existing designs without the need for significant hardware modifications. Furthermore, the CAT24C64WI-GT3 is marked by its compliance with RoHS, signifying its adherence to global standards for environmental safety and sustainability.
Industry Applications for CAT24C64WI-GT3
The CAT24C64WI-GT3’s versatility and technical features render it suitable for a range of industry applications. While the potential applications listed are illustrative, actual use cases require verification and analysis by engineering and design teams:
- Industrial Automation: The EEPROM can potentially store configuration data for sensors, actuators, and other control system components. Its high endurance and wide voltage range make it ideal for the rigors of industrial environments.
- Renewable Energy: In solar inverters or wind turbine controllers, the CAT24C64WI-GT3 could store system parameters or operational logs, aiding in the efficient management of energy resources.
- Robotics and Drones: For robotic systems and unmanned aerial vehicles (UAVs), this EEPROM might store calibration data, user preferences, or mission parameters, facilitating adaptive and responsive behaviors.
- Consumer Electronics: Given its compact size and low power consumption, it could also find applications in wearable technology, smart home devices, and other consumer electronics, for storing user settings and device states.
Each of these applications benefits from the EEPROM’s reliability and the ease with which it interfaces with the majority of microcontrollers, thanks to its I2C compatibility. Furthermore, its data retention and write/erase cycles ensure data integrity and durability, critical for applications where long-term reliability is paramount.
About onsemi
onsemi is a leading manufacturer in the semiconductor market, specializing in energy-efficient innovations and developments. The company has a wide portfolio that includes a variety of memory products, particularly in the EEPROM segment. onsemi’s memory devices, including the CAT24C64WI-GT3, are designed with a focus on meeting the diverse needs of modern electronic systems. By leveraging advanced manufacturing processes and technology, onsemi ensures its EEPROMs meet the highest standards of performance, reliability, and durability. Their products are extensively used in automotive, industrial automation, renewable energy, consumer electronics, and many other sectors, reflecting the company’s commitment to innovation and quality.
Where to Find CAT24C64WI-GT3 by onsemi
To source the CAT24C64WI-GT3, we recommend conducting thorough research through findchips.com. This platform provides the most up-to-date inventory information and pricing from a wide range of distributors, ensuring you find the best option for your procurement needs. When considering alternatives, the EEPROMs product category on findchips.com offers an extensive list of options from onsemi and other leading manufacturers, allowing for effective comparison and selection.
Historically, the CAT24C64WI-GT3 has been available at distributors such as Win Source Electronics, LCSC, EBV Elektronik, and Mouser Electronics, among others. Notably, availability and pricing can vary, so it’s essential to check findchips.com for current information to make an informed purchase decision. Whether you are looking for this specific model or exploring similar EEPROM solutions, findchips.com is an invaluable resource for electronics procurement professionals.