CAT24C64YI-GT3 by onsemi

Overview of CAT24C64YI-GT3 by onsemi

The CAT24C64YI-GT3 is a 64-Kb serial EEPROM from onsemi. This part is particularly notable for its I2C interface, memory density of 65536 bits, and 64Kbit memory size. It operates within a temperature range of -40 to 85°C, illustrating its robustness for various industrial applications. The component is available in a TSSOP-8 package, with dimensions of 4.4 mm in length and 3 mm in width, and features a memory configuration of 8K x 8 bits.

Additional characteristics include a maximum clock frequency of 1 MHz, making it appropriate for applications requiring high-speed operations. The device also supports a wide range of supply voltages from 1.7V to 5.5V, ensuring flexibility in power design requirements. Importantly, it boasts a data retention time of a minimum of 100 years and endurance of 1 million write/erase cycles, which are significant for applications needing long-term reliability. Factory lead time for the part is 2 days as of the current writing, indicating good availability.

Industry Applications for CAT24C64YI-GT3

The CAT24C64YI-GT3 EEPROM’s technical specifications and robustness make it a potential fit for several industrial applications. Here are a few example industries where this device might be utilized:

  • Industrial Automation: The EEPROM could potentially be used in industrial control systems, where long data retention and high endurance for frequent write/erase cycles are necessary. Its ability to operate over a broad temperature range and under varying voltage conditions makes it suited for harsh industrial environments.
  • Renewable Energy: In renewable energy systems such as solar inverters or wind turbine controllers, the reliable storage of configuration settings and operational data is crucial. The ECM’s high endurance and data retention capabilities could be critical in such applications, where data integrity over extended periods is vital.
  • Robotics and Drones: Robotics systems and drones require components that can withstand dynamic and potentially harsh operating conditions. This EEPROM’s robust temperature grade and small form factor might make it suitable for onboard memory requirements, storing critical parameters or firmware that controls operational behaviors.

Please note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific operational requirements.

About onsemi

onsemi is a prominent provider in the semiconductor industry, with a focus on energy-efficient innovations. The company has a broad portfolio which includes various semiconductor components, among them a diverse range of memory products, including EEPROMs. The CAT24C64YI-GT3 is one example of onsemi’s offerings in the memory segment. onsemi’s products are designed to meet stringent industry requirements, catering to applications across multiple sectors including automotive, consumer, and industrial markets. Their EEPROMs are appreciated for their reliability and advanced technical features, aligning with the industry’s growing needs for durable and versatile memory solutions.

Where to Find CAT24C64YI-GT3 by onsemi

To locate the CAT24C64YI-GT3, potential buyers should utilize resources like findchips.com. Here, you can also explore other EEPROMs that might be suitable alternatives to the CAT24C64YI-GT3 offered by onsemi or other manufacturers. Notably, distributors such as Master Electronics, EBV Elektronik, and DigiKey have historically offered this part. Nevertheless, always check findchips.com for the most current stock levels and pricing information.

Compare pricing for CAT24C64YI-GT3 and other EEPROMs / Memory at findchips.com