Overview of CAT24M01HU5I-GT3 by onsemi
The CAT24M01HU5I-GT3 is a 1Mb I2C Serial EEPROM designed and manufactured by onsemi. This device operates within a temperature range of -40°C to 85°C, making it suitable for a wide variety of applications. Its memory density is 1,048,576 bits (128 K × 8), and it comes in an ultra-thin, dual no lead (UDFN), 8-pin package measuring 3mm x 2mm with a 0.5mm pitch. This part is compliant with RoHS regulations and is recognized under the ECCN Code “EAR99” and HTS Code “8542.32.00.51”.
Key attributes include a clock frequency of up to 0.4 MHz, endurance of 1,000,000 Write/Erase cycles, and a data retention time of minimum 100 years, indicating robust reliability for long-term data storage. This EEPROM device consumes a maximum supply current of 0.003 mA and a standby current of a mere 2 µA, making it highly efficient for power-sensitive applications. Supply voltages can range from 1.8V to 5.5V, with a nominal supply voltage of 3.3V, offering flexibility across different power setups. Furthermore, its write cycle time is optimized at a maximum of 5 ms, facilitating quick data handling and storage operations. The part is offered on a 3000-reel, indicating its readiness for mass production requirements.
Industry Applications for CAT24M01HU5I-GT3
The CAT24M01HU5I-GT3 serves a broad spectrum of industry applications. While consumer electronics is explicitly mentioned, its technical specifications make it potentially suitable for other sectors as well. The following are conceptual industry applications, noting that the suitability of this EEPROM must be verified for specific use cases:
- Consumer Electronics: Due to its large memory size and low power consumption, it could potentially be used in smart home devices, wearable technology, and portable electronic devices. Attributes such as the low-power standby mode and robust data retention make it valuable for devices requiring dependable long-term data storage.
- Industrial Control Systems: The wide operating temperature range and high endurance rate could make it suitable for industrial applications, including automation control units, sensor data logging systems, and machinery control modules. These settings may require the reliable storage and retrieval of operational parameters or log data, where the product’s durability and reliability are crucial.
- Telecommunications: This EEPROM might serve in telecommunications equipment, such as network routers, switches, and base stations, where configuration data, firmware, and other critical data need to be reliably stored and accessible over the device’s lifespan.
- Automotive Electronics: Provided the application does not require automotive-grade (such as AEC-Q100 qualified) components, this device might find use in non-critical vehicle electronics, like infotainment systems, where reliable data storage is needed without the stringent automotive qualification.
Note: The potential industry applications listed are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure the part adheres to industry standards and meets the specific needs of the application.
About onsemi
onsemi is a leading manufacturer of semiconductor components, specializing in highly efficient power management, analog, sensors, logic, timing, connectivity, discrete, and custom devices. Their products power smarter systems across a broad range of sectors, including automotive, industrial, cloud power, and the Internet of Things (IoT). In the memory domain, and specifically within EEPROMs, onsemi offers a variety of solutions like the CAT24M01HU5I-GT3, designed to meet diverse application needs. These components are crafted with precision, focusing on performance, reliability, and the provision of innovative storage solutions to both challenges in the current market and future developments.
Where to Find CAT24M01HU5I-GT3 by onsemi
To source the CAT24M01HU5I-GT3 EEPROM, visit findchips.com. Here you can also discover alternative EEPROMs that might be offered by onsemi or other manufacturers. Distributors where this part has historically been available include EBV Elektronik, Avnet Silica, Avnet Asia, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the latest stock levels, pricing, and potential alternatives, it is best to visit findchips.com to ensure you make the most informed decision for your procurement needs.