CAT24M01WI-GT3 by onsemi

Overview of CAT24M01WI-GT3 by onsemi

The CAT24M01WI-GT3 by onsemi is a 1-Mbit serial EEPROM with a maximum clock frequency of 1 MHz, packaged in a small outline integrated circuit (SOIC) with 8 pins and a body width of 150 mils. Designed for serial interface via I2C protocol, it supports a 1 MHz and also operates at 0.4 MHz for lower power consumption or slower clock operations. This EEPROM is encapsulated in a plastic/epoxy, making it a durable option for various applications. With a memory capacity of 1048576 bits organized as 128K × 8, it provides adequate space for non-volatile data storage. Its robust design includes features such as hardware write protection, ensuring data integrity in a wide range of applications.

This component operates within an industrial temperature range of -40°C to +85°C, making it resilient for use in harsh environments. The CAT24M01WI-GT3 has a very low standby current, maxing out at 0.000002 A, which significantly helps with power conservation in battery-powered devices. It is designed to meet the demands of high-endurance applications with a minimum of 1,000,000 write/erase cycles and a minimum data retention time of 100 years, ensuring reliability and longevity in application. With a power supply voltage ranging from 1.8 V to 5.5 V, this EEPROM can accommodate a wide range of electronic designs and power configurations.

Industry Applications for CAT24M01WI-GT3

The CAT24M01WI-GT3 serves a broad range of applications due to its large storage capacity, high endurance, and low power consumption. Potential industry applications have been identified as including.Consumer Electronics although its features suggest it could also be well-suited for a variety of other applications. Potential applications might require analysis and verification by engineering and design teams to ensure adherence to specific requirements and standards.

  • Consumer Electronics: The CAT24M01WI-GT3 may be integrated into devices such as smart home appliances, wearables, and personal electronics. Its large storage capacity and durability make it suitable for storing configuration data, user preferences, or small amounts of user-generated data.
  • Industrial Automation: In industrial control systems, this EEPROM could potentially store firmware, operational parameters, or log data. Its robustness in temperature ranges and write/erase cycles makes it a reliable choice for harsh industrial environments.
  • Telecommunications: Telecom equipment, such as routers, switches, and modems, might employ the CAT24M01WI-GT3 to store firmware updates, configuration settings, or network parameters. Its fast data access and hardware write protection support the demand for stable and secure operation.
  • Computing: Used in PCs, servers, and peripheral devices, this EEPROM might store BIOS settings or firmware, helping these devices to retain crucial operating instructions and configurations even when powered off.

Note that these potential industry applications are illustrative and require thorough analysis and verification by qualified engineering and design teams to ensure compliance with industry standards and application-specific requirements.

About onsemi

onsemi is a leading semiconductor company known for its innovative product portfolio that includes energy-efficient electronics, power management, analog, logic, timing, connectivity, discrete, and custom solutions. Within the realm of memory products, onsemi has made significant contributions, particularly in the development and manufacturing of EEPROMs. The CAT24M01WI-GT3 is part of their extensive range of memory components, showcasing their expertise in providing high-quality, reliable memory storage solutions. onsemi’s commitment to sustainability and-quality is evident in their EEPROM product line, making them a preferred choice for engineers and designers seeking trusted memory solutions.

Where to Find CAT24M01WI-GT3 by onsemi

Procuring the CAT24M01WI-GT3 can be efficiently done through findchips.com, where current stock levels and pricing from various distributors can be compared. While the part has historically been available at distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and Avnet Asia, stock levels and availability can fluctuate. Thus, it’s recommended to use findchips.com for real-time information and to explore alternate sources. Additionally, for those looking into other EEPROM options or similar memory parts by onsemi or other manufacturers, the EEPROMs category on findchips.com offers a comprehensive list.

Compare pricing for CAT24M01WI-GT3 and other EEPROMs / Memory at findchips.com